BK-913 Low-Profile CR2032 Battery Retainer

Memory Protection Devices' addition to their retainer family is a narrow profile version

Image of MPD BK-913 Low-Profile CR2032 Battery RetainerThe BK-913 from Memory Protection Devices is for 20 mm diameter batteries. Offering a 23% narrower width than other competing designs and weighing just 0.8 grams is just the beginning of its benefits. The lithium battery retainer has two PC pins and is made of nickel-plated phosphor bronze. They offer dual-pressure contacts that offer low electrical resistance and are optimized to keep a tight connection with the battery. Shock and vibration resistance per EIA-364 assures designers of trouble-free use in typical applications. The battery is easily changed without tools or instructions due to the intuitive design, and the narrow width contributes to ease of removal.

Features
  • Holds the BR2032 and CR2032 lithium coin-cell batteries
  • Accepts coin-cell batteries 2.5 mm to 3.2 mm in height
  • Made of phosphorous bronze with nickel plating
  • RoHS 2 compliant
Applications
  • Greeting cards
  • Single-use devices
  • RFID applications
  • Electronic toll tags

BK-913 Low-Profile CR2032 Battery Retainer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATT RETAINER COIN 20MM PC PINBK-913BATT RETAINER COIN 20MM PC PIN37284 - Immediate$1.00View Details
BATT RETAINER COIN 20MM PC PINBK-913-TR-LGBATT RETAINER COIN 20MM PC PIN269 - Immediate
16800 - Factory Stock
$1.22View Details
Published: 2016-10-10