MP2760 Evaluation Kit
MPS’ evaluation kit is designed for the MP2760, a buck-boost narrow-voltage DC (NVDC) charger IC
MPS' EVKT-MP2760 is an evaluation kit for the MP2760. The board is designed to demonstrate the capabilities of the MP2760, a buck-boost narrow-voltage DC (NVDC) charger IC for battery packs with 1 to 4 cells in series.
The device accepts a wide 4 V to 22 V input voltage (VIN) range to charge the battery and power the load connected on the SYS pin. It also supplies a wide 3 V to 21 V voltage range at the IN pin when source mode is enabled, which is compliant with USB power delivery (PD) specifications.
- Fully integrated buck-boost charger with low on-resistance (RDS(ON)) power MOSFETs for 1 to 4 cells in series battery pack
- Integrated N-Channel MOSFET driver for narrow-voltage DC (NVDC) power path control
- Integrated N-Channel MOSFET driver for input power pass-through
- Operating input voltage (VIN): 4 V to 22 V
- Reverse output voltage (VOUT): 3 V to 21 V with 20 mV/step
- Input current (IIN) limit: up to 6 A with 50 mA/step
- Charge current: up to 6 A with 50 mA/step
- Output current (IOUT): up to 6 A with 50 mA/step
- 3.4 V/cell to 4.67 V/cell battery-full voltage with 0.5% accuracy
- Serial interface host control interface to support flexible parameter setting and status reporting
- Integrated 10-bit analog-to-digital converter (ADC) for voltage, current, and temperature monitoring
- Analog output pin to monitor charge current
- Output short-circuit protection (SCP) in source mode
- Configurable JEITA for battery temperature protection
- Thermal regulation and thermal shutdown
- Ultrabooks
- Notebooks
- USB PD devices
- Tablets
- General multiple-cell applications
MP2760 Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVKT-MP2760 | EVAL BOARD FOR MP2760 | 16 - Immediate | $233.11 | View Details |