MP4835A 32-Channel High-Voltage SPST Analog Switch

Monolithic Power Systems MP4835A 32-channel, high-voltage analog switch with output bleed resistors and 5 V bias designed for medical ultrasound imaging

Image of Monolithic Power Systems MP4835A 32-Channel, High-Voltage SPST Analog SwitchThe Monolithic Power Systems MP4835A is a 32-channel, high-voltage, single-pole/single-throw (SPST) analog switch with integrated output bleed resistors, designed for medical ultrasound imaging applications. It is designed to multiplex the transmission and can receive voltages to and from multiple piezoelectric transducers (PZTs).

The output switches are controlled by a 32-bit serial shift register, followed by a 32-bit data latch. The data out (DOUT) pin is provided to allow multiple devices to be cascaded. This helps minimize the number of input/output (I/O) control lines. A logic high signal in the data latch turns the corresponding analog switch on, whereas a logic low signal turns it off.

The MP4835A does not require any high-voltage supplies. Only two low-voltage supplies are required (3.3 V and 5 V). The analog switch can block or pass analog voltages up to ±100 V with peak currents of up to ±1.8 A. The MP4835A is available in a QFN-72 (10 mm x 10 mm) package.

Features
  • No high-voltage supplies required
  • 32 channels
  • Up to ±100 V analog signals
  • 14 Ω typical switch resistance
  • ±1.8 A typical switch peak current
  • Off-isolation: -66 dB at 5 MHz
  • Integrated output bleed resistor
  • 60 MHz clock frequency
  • 5 V bias supply
  • Available in a QFN-72 (10 mm x 10 mm) package

MP4835A 32-Channel High-Voltage SPST Analog Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SWITCH SPST-NOX32 24OHM 72QFNMP4835AGRD-TIC SWITCH SPST-NOX32 24OHM 72QFN99 - Immediate$55.21View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MP4835AEV4835A-RD-00AEVAL BOARD FOR MP4835A1 - Immediate$95.55View Details
Published: 2026-03-31