Binding Posts

Mueller Electric’s 5-way/universal binding posts and dual 5-way binding posts provide direct low-loss connection for transfer of electrical or audio signal

Image of Mueller Electric’s Binding PostsMueller Electric offers a variety of binding posts, including singles, duals, insulated, uninsulated, knob types, miniatures, metal, and spring-loaded. Five-way/universal binding posts and dual 5-way binding posts provide superior and direct low-loss connections for flawless electrical or audio signal transfer. Nickel-plated brass contact material gives improved conductivity, solderability, and corrosion resistance. In contrast, gold-plated tellurium contacts provide superior connection and electrical performance resulting in the best sound performance in speakers, sound transfer in amplifiers, and transfer of electrical information in test equipment and secure terminations. Dual 5-way binding posts are best used in audio signal routing applications and interfacing different sound equipment types.

Features

  • Mount types: Panel mount
  • Mounts through panels 0.070” to 0.25” thick with a 0.375” to 0.75” (9.52 mm) hole
  • Contact material: Gold-plated tellurium or nickel-plated brass
  • Insulation material: Polycarbonate or nylon
  • Cover material: Polycarbonate or ABS
  • Length: 41 mm to 45.2 mm
  • Overall diameter: 11.2 mm to 15 mm
  • Current: Up to 15 Amps
  • Temperature: Withstands -50°C to +115°C (-58°F to +239°F)
  • Voltage: Hands-free testing from 500 VRMS to 3000 VRMS
  • Wire connection: screw, solder, or ring terminals
  • Colors: Available in black and red, some models come in a variety of colors (black, red, yellow, green, blue, or white)
  • RoHS 3 compliant

Binding Posts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BIND POST DL FLUTD BLK/REDBU-P6883CONN BIND POST DL FLUTD BLK/RED2916 - Immediate$8.53View Details
CONN BIND POST HEX REDBU-00282-2CONN BIND POST HEX RED610 - Immediate$10.69View Details
CONN BIND POST FLUTED GREENBU-P3760-5CONN BIND POST FLUTED GREEN117 - Immediate$11.07View Details
CONN BIND POST KNURLED REDBU-P3770-2CONN BIND POST KNURLED RED12 - Immediate$25.70View Details
CONN BIND POST FLUTED YELLOWBU-P3760-4CONN BIND POST FLUTED YELLOW20 - Immediate$11.07View Details
CONN BIND POST FLUTED WHITEBU-P3760-9CONN BIND POST FLUTED WHITE34 - Immediate$11.07View Details
CONN BIND POST FLUTED REDBU-P3760-2CONN BIND POST FLUTED RED63 - Immediate$11.07View Details
CONN BIND POST FLUTED BLACKBU-P3760-0CONN BIND POST FLUTED BLACK441 - Immediate$11.07View Details
CONN BIND POST KNURLED REDBU-P3750-2CONN BIND POST KNURLED RED151 - Immediate$15.02View Details
CONN BIND POST DL FLUTD BLK/REDBU-P4243-0CONN BIND POST DL FLUTD BLK/RED84 - Immediate$20.42View Details
CONN BIND POST DUAL HEX BLK/REDBU-00283CONN BIND POST DUAL HEX BLK/RED202 - Immediate$24.88View Details
CONN BIND POST HEX BLACKBU-00282-0CONN BIND POST HEX BLACK187 - Immediate$10.69View Details
CONN BIND POST FLUTED BLUEBU-P3760-6CONN BIND POST FLUTED BLUE14 - Immediate$11.07View Details
CONN BIND POST KNURLED BLACKBU-P3750-0CONN BIND POST KNURLED BLACK154 - Immediate$15.02View Details
CONN BIND POST KNURLED BLACKBU-P3770-0CONN BIND POST KNURLED BLACK234 - Immediate$25.70View Details
CONN BIND POST KNURLED BLACKBU-00281-0CONN BIND POST KNURLED BLACK0 - Immediate$10.19View Details
CONN BIND POST KNURLED REDBU-00281-2CONN BIND POST KNURLED RED0 - Immediate$10.89View Details
CONN BIND POST DUAL HEX BLK/RED150011CONN BIND POST DUAL HEX BLK/RED0 - Immediate$18.56View Details
Published: 2021-09-16