UltraBK™ Series DC/DC Converters

Murata's UltraBK provides up to 90.0% efficiency in a small and thin 10.5 mm x 9.0 mm x 2.1 mm LGA package

Image of Murata's UltraBK Series DC/DC ConvertersMurata's MYTNA and MYTNC series miniature DC/DC converter power modules (called UltraBK) are ultra-thin, high efficiency integrated power solutions combining 4 A and 6 A DC/DC converter modules with components with or without an I2C interface. This totally integrated module provides up to 90.0% efficiency in a small and thin 10.5 mm x 9.0 mm x 2.1 mm LGA package. Murata’s easy-to-use module terminal design allows simple power layout and maximum efficiency by minimizing routing parasitic resistance.

Features and Benefits
  • Wide input voltage: 6.0 V to 14.4 V
  • Output voltage: 0.7 V to 1.8 V
  • Efficiency up to 90.5% (4 A) up to 90.0% (6 A)
  • Efficiency with 12 VIN/1.8 VOUT/4 A
  • Up to 6 A current rating
  • Ultra-thin/small 10.5 mm x 9.0 mm x 2.1 mm LGA package
  • Overcurrent and overtemperature protection
  • Remote on/off control
  • Output voltage sense capability
  • High-efficiency
Applications
  • PCIe®/server applications
  • FPGA and DSP
  • Datacom/telecom systems
  • Distributed bus architectures (DBA)
  • Programmable logic and mixed voltage systems

UltraBK™ Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 0.7-1.8VMYTNA1R86RELA2RADC DC CONVERTER 0.7-1.8V200 - Immediate$17.15View Details
DC DC CONVERTER 0.7-1.8VMYTNA1R84RELA2RADC DC CONVERTER 0.7-1.8V0 - Immediate$16.37View Details
Published: 2020-11-13