D1U54P-W-1200-12-HxxxC-Series, AC/DC, Front-End Power Supply

Murata Power Solutions offers their 80 PLUSR, platinum-efficiency, 1200 W, power-factor-corrected front-end supplies

Image of Murata Power Solutions' D1U54P-W-1200-12-HxxxC Series AC/DC Front-End Power SupplyMurata Power Solutions' D1U54P-W-1200-12-HxxxC-series offers 80 PLUSR, platinum-efficiency, 1200-W, power-factor-corrected front-end supplies with a 12 V main output and a 3.3 V (3 A) or 5 V (3 A) standby. They have active current sharing, and up to eight supplies may be operated in parallel. The supplies may be hot plugged and they also recover from over-temperature faults and have status LEDs on their front panel in addition to logic and PMBus status signals. Their low-profile, 1 U package and greater than 28 W/cubic inch power density make them ideal for delivering reliable, efficient power to servers, workstations, storage systems, and other 12 V distributed power systems.

D1U54P-W-1200-12-HxxxC-Series ACDC Front-End Power Supply

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputVoltage - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 1200WD1U54P-W-1200-12-HA4PCAC/DC CONVERTER 12V 1200W190 ~ 264 VAC12V28 - Immediate$906.66View Details
Published: 2014-03-31