PicoBK™ DC/DC Converters
Murata's ultra-small, 0.15 A to 2.0 A DC/DC converters offer high efficiency and low noise
Murata's MYR series DC/DC converters now include 150 mA models with extremely quiescent current (IQ= 0.2 μA). This product series integrates a coil and a control IC. The ultra-small form-factor measures as small as 2.5 mm x 2.0 mm x 1.0 mm. The MYR series is significantly smaller than discrete solutions. In most cases, these modules occupy less than half the footprint of the same solution implemented with discrete components.
These DC/DC converters achieve high efficiency, low noise, and high heat dissipation, and have input ranges that support both 3.3 V and 5.0 V rails. The typical efficiency of the MYRGP is 93% at 5.0 VIN / 3.3 VOUT. The control method can be selected fixed, PWM, or PFM/PWM auto switch. The 2 A parts have adjustable output voltages set with an external resistor. The remaining parts come with fixed output voltages.
- Designed for battery-powered applications
- Very small SMT footprint
- Efficiency 93% (typ.)
- Low quiescent current
- Excellent EMI and thermal performance
- Battery-powered handheld and wearables
- IoT
- UAVs
- Industrial controls
- Automation
- Instrumentation
PicoBK™ DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MYRGM080200X41RA | DC DC CONVERTER 0.8V | 965 - Immediate | $2.28 | View Details |
![]() | ![]() | MYRGM080200C41RA | DC DC CONVERTER 0.8V | 1374 - Immediate | $2.28 | View Details |
![]() | ![]() | MYRLP080015F21RE | DC DC CONVERTER 0.80V SMD | 3000 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP150015F21RD | DC DC CONVERTER 1.50V SMD | 5 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP180015F21RD | DC DC CONVERTER 1.80V SMD | 47 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP250015F21RD | DC DC CONVERTER 2.50V SMD | 90 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP330015F21RE | DC DC CONVERTER 3.30V SMD | 15 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP080015F21RD | DC DC CONVERTER 0.80V SMD | 9 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP100015F21RD | DC DC CONVERTER 1.00V SMD | 144 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP100015F21RE | DC DC CONVERTER 1.00V SMD | 63 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP120015F21RD | DC DC CONVERTER 1.20V SMD | 0 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP120015F21RE | DC DC CONVERTER 1.20V SMD | 11 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP150015F21RE | DC DC CONVERTER 1.50V SMD | 1 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP180015F21RE | DC DC CONVERTER 1.80V SMD | 2 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP250015F21RE | DC DC CONVERTER 2.50V SMD | 2997 - Immediate | $2.12 | View Details |
![]() | ![]() | MYRLP330015F21RD | DC DC CONVERTER 3.30V SMD | 16 - Immediate | $2.12 | View Details |