MYC0409 Series 48 V Charge Pumps

Murata's ultra-thin, high-efficiency, 72 W charge pump modules support 48 V Bus architecture

Image of Murata's MYC0409 Series 48 V Charge PumpMurata's MYC0409 Ultra CP series miniature charge pump modules are ultra-thin, high-efficiency integrated power solutions providing up to 72 W of output power. This totally integrated module provides up to 96.5% efficiency in a small, thin 11.5 mm x 9.5 mm x 2.0 mm LGA package. Murata’s easy-to-use solution can be used in a system without loop compensation and with just three external components. This module has a fixed divide-by-4 conversion ratio from input voltage to output voltage. An input voltage range of 20 V to 60 V supports 48 V Bus systems.

Features
  • High power density: 5.4 kW/inch3
  • High efficiency: 97% peak
  • Lower system EMI: 20 dB less vs. isolated 16th brick
  • Lower output ripple: 75% less vs. isolated 16th brick
  • Low profile for the backside of the PCB: 2.1 mm maximum height
  • Enable signal
  • Power good
  • Frequency synchronization
  • Parallel operation: up to 4 modules
  • Overcurrent protection
  • Overtemperature protection
  • Undervoltage lockout
Applications
  • Routers
  • Datacenters
  • Optical networks
  • Accelerator cards
  • High-performance computing
  • Test equipment
  • Digital LED signage
  • E-bikes

MYC0409 Series 48 V Charge Pumps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC 48V IN LGAMYC0409-NADC/DC 48V IN LGA61 - Immediate$26.02View Details
DC/DC 48V IN LGAMYC0409-NA-DDC/DC 48V IN LGA180 - Immediate$47.37View Details
Published: 2022-04-01