Inkjet Marking System
The Murrplastik inkjet marking system features a lightweight, compact footprint ideal for space-constrained installations
The Murrplastik MP-IM 1 inkjet marking system is a compact and versatile device designed for fast and efficient industrial labeling. Built with the needs of modern panel builders and automation engineers in mind, this system enables high-resolution marking on polycarbonate labels for wires, devices, and terminal identification. Unlike bulky, traditional plotter systems, the MP-IM 1 is optimized for mobility and speed, weighing under 16 lbs and easily fitting into small workshops or mobile service setups. It delivers sharp, legible text at 300 dpi x 300 dpi resolution, ensuring long-lasting readability even in demanding environments.
The inkjet system uses specially formulated, surface-dissolving ink that dries quickly, which allows labels to be handled immediately after printing without smearing or extra curing time. Because of its modular cartridge and print head design, users benefit from easy maintenance and minimal downtime. With USB and Ethernet interfaces, the printer integrates seamlessly into existing workflows, supporting flexible connectivity options for both standalone and networked environments. Whether used in panel shops, OEM production, or maintenance departments, the MP-IM 1 helps streamline labeling processes, reduce labor costs, and improve clarity in documentation. For organizations that frequently handle wire harnesses, control cabinets, and machine installations, the MP-IM 1 is a practical solution that balances cost, reliability, and speed. Its adaptability across industries, from manufacturing to utilities, makes it a go-to marking system wherever accurate labeling is critical for compliance, safety, and efficiency.
- Lightweight, compact footprint is ideal for space-constrained installations
- Rapid print speed (about 8 seconds per frame) for fast label production
- High-resolution marking (300 dpi x 300 dpi) for crisp label quality
- Surface-dissolving black ink allows immediate handling post-print
- Modular print head and cartridge for simple maintenance
- USB and Ethernet connectivity with a wide voltage input of 110 V to 240 V
- On-demand marking in control panel buildouts
- Labeling wire harnesses in OEM assembly lines
- Facility maintenance for quick label replacements
- Engineering labs requiring rapid test identification
- Field service environments where mobility and speed are essential
Inkjet Marking System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 86625200 | MP-IM1 INKJET MARKING SYSTEM | 0 - Immediate | $9,933.39 | View Details |