NX3225GA Series SMD Crystals

NDK's NX3225GA Series is available in an ultra-compact package size

Image of NDK's NX3225GA Series SMD CrystalsNDK offers its NX3225GA Series of SMD crystals in an ultra compact, thin 3.2 mm x 2.5 mm x 0.75 mm package size. These small surface-mount type crystals are especially suited for small-sizing requirements. The NX3225GA provides excellent electric performance, which is optimum for computers, audiovisual, and peripheral device applications.

The NX3225GA has excellent environmental characteristics, including heat and shock resistance. It also features nominal frequency ranges from 9.8 MHz to 50 MHz and has an operating temperature range of -10°C to 70°C.

NX3225GA Series SMD Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CRYSTAL 16.0000MHZ 8PF SMDSTDCRG1-16MCRYSTAL 16.0000MHZ 8PF SMD6821 - Immediate$1.11View Details
CRYSTAL 27.0000MHZ 8PF SMDSTDCRG1-27MCRYSTAL 27.0000MHZ 8PF SMD1541 - Immediate$1.11View Details
Published: 2010-11-16