M3-RS-U2 Rotary Smart Stage Module
New Scale Technologies’ M3-RS-U2 module with a built-in controller delivers precise rotational positioning in the smallest spaces
New Scale Technologies’ M3-RS-U2-4.5-360 compact rotary positioning module with built-in controller provides continuous 360° rotation with absolute position feedback. The closed-loop position resolution is better than 0.022 degrees.
The M3-RS-U2 module has a compact housing that measures 11.75 mm x 21.9 mm x 16 mm. This footprint includes all drive electronics and firmware. With no need for an external controller, this smart stage enables the smallest system size and is ideal for handheld and portable instruments.
The built-in controller also simplifies system integration for faster time to market. Simply provide high-level digital motion commands directly to the smart stage using UART, SPI, I²C, or analog servo interface.
The smart stage needs only 3.3 VDC and uses approximately 750 mW when moving, so it can be powered by USB or standard batteries. The integrated piezo motor holds position without using power.
The M3-RS-U2 is ideal for mounting mirrors, gratings, and filters in photonics applications.
Developer’s kits include a USB adapter for PC control and New Scale Pathway™ software for evaluation and system development.
- Continuous 360° rotary motion
- Built-in 3.3 V controller with I²C, SPI, UART, or analog servo interface
- Housing size: 11.75 mm x 21.9 mm x 16 mm including controller
- No external control board needed
- High resolution: 0.022 degrees closed-loop
- Built-in absolute position sensor
- Step and settle times 0.5 degrees in 16 msec closed loop
- Step and settle times 0.5 degrees in 1.2 msec open loop
- Holds position with zero power use and no jitter
- 3.3 VDC, 750 mW typical when moving
- Scientific and industrial instruments requiring precise rotational positioning in a limited space
- Point-to-point beam steering
- Optical tuning (with gratings or filters)
- Handheld and battery-powered devices
M3-RS-U2 Rotary Smart Stage Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-M3-RS-U2-4.5-360 | EVAL BOARD FOR M3-RS-U2-4.5-360 | 4 - Immediate | $1,870.56 | View Details |