M3-RS-U2 Two-Mirror Two-Axis Beam Steering Developer's Kit

Two-axis beam steering on users' fingertips with New Scale Technologies' M3-RS-U2 developer's kit

Image of New Scale Technologies' M3-RS-U2 Two-Mirror Two-Axis Beam Steering Developer's Kit  New Scale Technologies' DK-M3-RS-U2-2M-20-L is a complete piezoelectric beam steering system with a familiar galvo form factor but a drastically smaller size: only 11.75 mm long x 21.9 mm wide x 16 mm tall, including the embedded closed-loop controller. The mounted aluminum-coated mirror moves at up to 1,100° per second with a repeatability of ±0.05° for precise, point-to-point beam steering.

Patented piezoelectric motors, position sensors, bearings, drive electronics, and embedded firmware are all integrated inside the two miniature rotary stages, eliminating the extra bulk of a separate external controller.

The small system size makes for fast, easy integration into a system. The beam steering system accepts direct input of high-level digital commands from the system processor or use the USB adapter to power and control the system from a PC. Input is only 3.3 VDC.

This developer's kit includes two rotary smart stages, mounted mirrors, a 650 nm collimated laser, base, demo board, cables, USB adapter, and system evaluation and development software.

Features
  • Piezo stages with continuous 360° rotary motion
  • Mounted mirrors, laser, and two-axis base
  • Each rotary stage only 11.75 mm x 21.9 mm x 16 mm
  • Closed-loop controller embedded in each stage
    • No separate electronics needed
    • 3.3 VDC input
    • Direct digital input of motion commands (I2C, SPI, or UART)
  • Angular resolution ~21.9727 m° closed loop
    • Built-in absolute position sensor
  • Millisecond step and settle times
    • 0.5° in 16 ms closed loop
    • 0.5° in 1.2 ms open loop
  • Holds position with zero power and no jitter
Applications
  • Dermatology lasers, fluorescence microscopes, and imaging instruments
  • Next-generation sequencing (NGS)
  • Quantum computing
  • Laser marking, engraving, machining
  • 3D printers
  • Remote sensing, e.g., pollution sources
  • LIDAR, 3D measurement, spectroscopy
  • Free-space optical communication
  • Variable optical attenuation
  • Fiber-to-fiber optical switching
  • Target designation, jitter compensation
  • Automated obstacle detection, tracking, and avoidance for robots, UAVs, and more

M3-RS-U2 Two-Mirror Two-Axis Beam Steering Developer's Kit

ImageManufacturer Part NumberDescriptionTypeFunctionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR M3-RS-U2-2M-20-LDK-M3-RS-U2-2M-20-LEVAL BOARD FOR M3-RS-U2-2M-20-LElectromechanicalRotary ActuatorYes1 - Immediate$6,310.33View Details
Published: 2024-02-13