7" BeagleBone Capes

Plug-in to possibilities with Newhaven Display's 7" BeagleBone Capes

Image of Newhaven Display's 7 Inch BeagleBone CapesThe Newhaven Display 7" BeagleBone Capes are specifically designed for use with the BeagleBone Black boards. The product line features three capes, each mounted to either a standard, premium, or sunlight-readable 7" Newhaven Display TFT. Engineered and assembled in Elgin, IL, USA, these capes make display prototype developing easy for both current and aspiring BeagleBone users. The simple "plug and play" structure allows the user to quickly begin development with the 7" capacitive touch displays, even with Android or Linux operating systems.

The 7" BeagleBone Capes' use of BeagleBone development technology means the user can utilize the BeagleBone community and open source resources to facilitate the design process. In addition to the BeagleBone community resources, Newhaven Display provides operating system images (OS images) written specifically for use with the 7" cape’s featured TFT display. The capes also have a secondary cape slot present to supplement the maker's BeagleBone development with any other capes that may be needed. Now with the power of the BeagleBone and its community, engineers of all levels can plug these capes right into the BeagleBone Black and begin to harness the true power of these brilliant TFT displays.

Video: 7" BeagleBone Capes
Images: 7" BBB Cape OS Images
User Guide: NHD-7.0CTP Cape 7" BeagleBone Black Cape User Guide

Features
  • Three 7” BeagleBone Black Capes, standard, premium, and sunlight-readable display options
  • Android and Linux operating system support
  • Secondary BeagleBone Cape slot
  • Open source hardware and software
  • Four 3.5 mm mounting holes
  • 5-point, multi-touch capacitive touch panel
  • 800 x 480 pixel resolution
  • 24-bit true color
  • PWM backlight control
  • RoHS compliant
Applications
  • Research and development tool
  • DIY electronic projects
  • Industrial
  • Medical
  • Consumer applications
  • Computer equipment
  • Educational

7" BeagleBone Capes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LCD 7" 800X480 CAPTOUCH CAPE STDNHD-7.0CTP-CAPE-LLCD 7" 800X480 CAPTOUCH CAPE STD2 - Immediate$229.11View Details
LCD 7" 800X480 CAPTOUCH CAPE PRMNHD-7.0CTP-CAPE-VLCD 7" 800X480 CAPTOUCH CAPE PRM9 - Immediate$241.26View Details
LCD 7" 800X480 CAPTOUCH CAPE SUNNHD-7.0CTP-CAPE-NLCD 7" 800X480 CAPTOUCH CAPE SUN212 - Immediate$230.23View Details
Published: 2017-03-27