BZX38450/BZX58550/BZX8450 Series High-Precision Zener Diodes

Nexperia BZX38450/BZX58550/BZX8450 series Zener diodes are ideal for use in voltage regulation, surge protection, and voltage clamping applications

Image of Nexperia BZX38450/BZX58550/BZX8450 Series High-Precision Zener DiodesNexperia BZX38450, BZX58550, and BZX8450 series high-precision Zener diodes are designed for voltage regulation and protection in various applications. These devices are engineered to provide stable and accurate voltage references. They are available in compact SOD323 (SC-76) packages, making them suitable for space-constrained designs. The automotive-qualified variants (denoted by the -Q suffix) meet AEC-Q101 standards, ensuring high reliability and robustness in harsh environments. With a wide range of Zener voltages from 1.8 V to 9.1 V, these diodes are ideal for use in voltage regulation, surge protection, and voltage clamping applications. These parts offer low leakage current, high stability, and excellent temperature coefficients, making them a reliable choice for both automotive and industrial applications.

Features
  • Wide range of Zener voltages: 1.8 V to 9.1 V
  • Low leakage current
  • High stability and reliability
  • Excellent temperature coefficients
  • Compact SOD323 (SC-76) package
  • Automotive-qualified variants (AEC-Q101)
  • High surge current capability
  • Low dynamic resistance
  • High power dissipation capability
  • Low noise
  • High ESD protection
  • RoHS compliant and lead-free
  • Suitable for high-density applications
  • Low thermal resistance
  • High precision voltage regulation
Applications
  • Voltage regulations
  • Surge protection
  • Voltage clamping
  • Automotive electronics
  • Industrial automation
  • Consumer electronics
  • Power management systems
  • Communication devices
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units
  • Body control modules
  • Gateway modules

BZX38450/BZX58550/BZX8450 Series High-Precision Zener Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE ZENER 2V 300MW SOD323BZX38450-C2V0-QXDIODE ZENER 2V 300MW SOD323176 - Immediate$0.38View Details
DIODE ZENER 2.2V 300MW SOD323BZX38450-C2V2-QXDIODE ZENER 2.2V 300MW SOD3236719 - Immediate$0.38View Details
DIODE ZENER 3V 300MW SOD323BZX38450-C3V0-QXDIODE ZENER 3V 300MW SOD32311 - Immediate$0.38View Details
DIODE ZENER 1.8V 300MW SOD323BZX38450-C1V8-QXDIODE ZENER 1.8V 300MW SOD3230 - Immediate$0.38View Details
DIODE ZENER 1.8V 300MW SOD323BZX38450-C1V8XDIODE ZENER 1.8V 300MW SOD3230 - Immediate$0.37View Details
DIODE ZENER 10V 300MW SOD323BZX38450-C10-QXDIODE ZENER 10V 300MW SOD32313984 - Immediate$0.38View Details
DIODE ZENER 1.8V 250MW TO236ABBZX8450-C1V8RDIODE ZENER 1.8V 250MW TO236AB28577 - Immediate$0.37View Details
DIODE ZENER 1.8V 300MW SOD323BZX38450-C1V8-QFDIODE ZENER 1.8V 300MW SOD3230 - Immediate$0.38View Details
DIODE ZENER 5.1V 300MW SOD323BZX38450-C5V1-QXDIODE ZENER 5.1V 300MW SOD3231 - Immediate$0.38View Details
DIODE ZENER 1.8V 300MW SOD523BZX58550-C1V8-QXDIODE ZENER 1.8V 300MW SOD5230 - ImmediateSee Page for PricingView Details
DIODE ZENER 1.8V 300MW SOD323BZX38450-C1V8FDIODE ZENER 1.8V 300MW SOD3230 - Immediate$0.37View Details
Published: 2025-03-25