DFN2020 175°C Automotive MOSFETs

Nexperia's DFN2020 portfolio including 40 V and 60 V automotive MOSFETs for a variety of applications

Image of Nexperia's DFN2020 Automotive MOSFETs Nexperia's DFN2020 portfolio includes 40 V and 60 V automotive MOSFETs with RDS(ON) down to 18 mΩ (@4.5 V) for the 40 V N-channel and RDS(ON) down to 45 mΩ (@4.5 V) for the 40 V P-channel. The package itself has a small footprint of 2.0 mm x 2.0 mm, side wettable flanks, and heatsink for excellent heat transfer.

Resources

Features
  • 40 V N-ch and 60 V P-ch portfolio
  • AEC-Q101 qualified
  • Tj = 175°
  • Side wettable flanks for AOI
  • RDS(ON) down to 18 mΩ (@4.5 V) for 40 V N-ch
  • RDS(ON) down to 45 mΩ (@4.5 V) for 40 V P-ch
Applications
  • Low-side load switch
  • High-speed line drives
  • LED driver switch
  • DC-DC conversion
  • Under the hood applications

DFN2020 175°C Automotive MOSFETs

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Drive Voltage (Max Rds On, Min Rds On)Rds On (Max) @ Id, VgsAvailable QuantityPriceView Details
MOSFET N-CH 40V 8A DFN2020MD-6BUK7D25-40EXMOSFET N-CH 40V 8A DFN2020MD-640 V10V25mOhm @ 8A, 10V0 - Immediate$1.17View Details
MOSFET N-CH 40V 8A DFN2020MD-6BUK9D23-40EXMOSFET N-CH 40V 8A DFN2020MD-640 V4.5V, 10V23mOhm @ 8A, 10V0 - Immediate$1.17View Details
MOSFET P-CH 40V 6A DFN2020MD-6BUK6D43-40PXMOSFET P-CH 40V 6A DFN2020MD-640 V4.5V, 10V43mOhm @ 6A, 10V0 - Immediate$1.35View Details
MOSFET N-CH 40V 8A/19A 6DFNBUK6D23-40EXMOSFET N-CH 40V 8A/19A 6DFN40 V4.5V, 10V23mOhm @ 8A, 10V0 - Immediate$1.17View Details
MOSFET P-CH 60V 3A/8A 6DFNBUK6D120-60PXMOSFET P-CH 60V 3A/8A 6DFN60 V4.5V, 10V120mOhm @ 3A, 10V0 - Immediate$1.24View Details
Published: 2018-09-21