NPS7601 Compact, Low-IQ Load Switch

Nexperia load switches operate from 1.5 V to 5.5 V and support up to 1.5 A of continuous current

Image of Nexperia USA Inc. NPS7601 Compact, Low Iq Load Switch The Nexperia NPS7601 is a compact, single-channel, regulated forward-drop load switch with always-on, true reverse-current blocking capabilities. It provides efficient switching between power rails, minimizing power loss and enabling precise load control. The NPS7601 is offered in a compact WLCSP4 (SOT8113) package and is qualified for operation over an ambient temperature range of -40°C to +125°C.

The NPS7601 operates across an input voltage range of 1.5 V to 5.5 V and supports up to 1.5 A of continuous current. An active high-enable (EN) input controls its operation, allowing for isolation of the load by blocking current in both directions when the pin is held low. When EN is asserted high and the input voltage exceeds the output, the NPS7601 turns on in a controlled manner, managing inrush current to prevent voltage droop on the power source.

To achieve fast-acting, true reverse-current blocking with minimal transient reverse-current, the NPS7601 utilizes a regulated forward voltage scheme. This active control method overcomes the limitations of common IN-to-OUT voltage comparator-based solutions that often require hundreds of milliamps before activation.

Features
  • Low-voltage operation: 1.5 V to 5.5 V
  • Quiescent current (IQ): 600 nA, EN = high
  • Shutdown current (ISD) 120 nA, EN = low
  • Fast reverse-current blocking to protect non-rechargeable batteries
  • Blocks voltage in either direction when disabled
  • Short-circuit protection
  • Overtemperature protection
  • Low RDS(on): 110 mΩ at 1 A, 3.6 VIN
  • Controlled rise time at start-up
  • Compact WLCSP4 package
Applications
  • Consumer electronics
  • Wearable and IoT devices
  • Wireless earbuds
  • Dashcams
  • Battery-powered and battery backup systems
Benefits
  • Low quiescent and leakage currents to extend battery life
  • Fast response to RCB
  • Controlled slew rate to minimize inrush current

NPS7601 Compact, Low-IQ Load Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
COMPACT PARALLELABLE 1.5 V TO 5.
NPS7601UPZCOMPACT PARALLELABLE 1.5 V TO 5.247 - Immediate$1.88View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
NPS7601 LOAD SWITCH EVALUATION B
NEVB-NPS7601ULNPS7601 LOAD SWITCH EVALUATION B2 - Immediate$59.05View Details
Published: 2026-01-15