PESDxIVN Series: In-vehicle Networking (IVN) ESD Protection
Nexperia's latest generation of automotive qualified protection technology
As electronic content in cars grows, more and increasingly complex networking solutions are required. Nexperia's PESDxIVN series uses the latest generation of automotive qualified protection technology and is ready for the next generation of automotive qualified leadless (DFN) packages. The PESDxIVN series is optimized for the latest generation of transceivers and uses a new generation of AEC-Q101 qualified technology which enables:
- Higher surge current
- Higher ESD robustness
- ESD clamping performance on a new level
- High ESD robustness up to 30 kV and high surge currents up to 3.5 A (8/20 μs)
- Excellent ESD clamping behavior
- Low device capacitance
- AEC-Q101 qualified
- Easy drop-in replacements of legacy devices in SOT23, SOT323, and SOD323
Applications
- ESD protection for in-vehicle networking lines in automotive environments
PESDxIVN Series: In-vehicle Networking (IVN) ESD Protection
| Image | Manufacturer Part Number | Description | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PESD1IVN24-AX | TVS DIODE 24VWM 42VC SOD323 | 42V | 3.5A (8/20µs) | - | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | PESD1IVN27-AX | TVS DIODE 27VWM 45VC SOD323 | 45V | 3A (8/20µs) | - | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | PESD1IVN27-UX | TVS DIODE 27VWM 45VC SOT323 | 45V | 3A (8/20µs) | - | 90 - Immediate | $0.68 | View Details |
![]() | ![]() | PESD2IVN24-TR | TVS DIODE 24VWM 42VC TO236AB | 42V | 3.5A (8/20µs) | - | 0 - Immediate | $0.64 | View Details |