CHS Series DIP Switches

Nidec Components' half-pitch DIP switch is available in one to ten positions with a flush actuator

Image of Nidec Components' CHS Series DIP Switches Nidec Components' CHS product line is a half-pitch DIP switch available with J-hook or gull-wing surface-mount terminals. Twin gold-plated contacts on these switches ensure excellent reliability. The CHS series is available in one to ten positions with a flush actuator, and tape seal washable versions are also available.

Applications
  • Communication equipment
  • HVAC controls
  • Computer peripherals
  • Vending machines
  • Warehouse conveyor systems
  • Automatic flush valves
Features
  • Twin gold-plated contacts
  • RoHS compliant
  • 0.6 mm travel
  • 2.5 mm height
  • Washable versions with tape seal available
Specifications
  • Circuit: SPST
  • Number of positions: 1, 2, 4, 6, 8, and 10
  • Switching contact rating: 100 mA at 6 VDC and 25 mA at 24 VDC
  • Tape-and-reel packaging

CHS Series DIP Switches

ImageManufacturer Part NumberDescriptionVoltage RatingWashableAvailable QuantityPriceView Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-01TASWITCH SLIDE DIP SPST 0.1A 6V6VDCYes46817 - Immediate$2.01View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-01TBSWITCH SLIDE DIP SPST 0.1A 6V6VDCYes63004 - Immediate$2.01View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-02TASWITCH SLIDE DIP SPST 0.1A 6V6VDCYes21269 - Immediate$3.87View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-02TBSWITCH SLIDE DIP SPST 0.1A 6V6VDCYes19911 - Immediate$3.87View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-04TASWITCH SLIDE DIP SPST 0.1A 6V6VDCYes70904 - Immediate$4.24View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-04TBSWITCH SLIDE DIP SPST 0.1A 6V6VDCYes4232 - Immediate$4.24View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-06TASWITCH SLIDE DIP SPST 0.1A 6V6VDCYes8363 - Immediate$5.30View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-06TBSWITCH SLIDE DIP SPST 0.1A 6V6VDCYes4749 - Immediate$5.55View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-08TASWITCH SLIDE DIP SPST 0.1A 6V6VDCYes10415 - Immediate$5.61View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-10TASWITCH SLIDE DIP SPST 0.1A 6V6VDCYes10441 - Immediate$6.28View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-10TBSWITCH SLIDE DIP SPST 0.1A 6V6VDCYes2945 - Immediate$7.09View Details
SWITCH SLIDE DIP SPST 0.1A 6VCHS-08TBSWITCH SLIDE DIP SPST 0.1A 6V6VDCYes9392 - Immediate$5.61View Details
Published: 2021-02-15