DR Series Ultra-Miniature DIP Rotary Switches

Nidec Components' ultra-miniature DIP rotary switches are 7.5 mm and process sealed

Image of Nidec Components' DR Series Ultra-Miniature Dip Rotary SwitchesNidec Components' DR series DIP rotary switches are 7.5 mm square and process sealed. Their ultra-miniature size and 3 x 3 terminal footprint enable them to be used for high-density mounting which saves valuable space on the PCB.

They have straight or right angle through hole PC terminals. They are available with complementary or real coding and 10 or 16 positions. Screwdriver or shaft actuator options with clearly visible position legends and indicators. These switches can be used for address settings, HVAC controls, gas and flame detectors, radiation measurement devices, and optical tracking solutions.

Features
  • 3 x 3 footprint
  • 0.100” (2.54 mm) terminal grid spacing
  • High visibility position legends
  • Gold-plated contacts
  • Process sealed
  • Real or complementary codes
  • 10 or 16 positions
  • Stick tube packaging
Specifications
  • Rated voltage
    • Switching: 30 mA 15 VDC (max)
    • Non-switching: 100 mA 50 VDC
  • Contact resistance: 100 mΩ max
  • Load life: 20,000 detent operations

DR Series Ultra-Miniature Dip Rotary Switches

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage RatingAvailable QuantityPriceView Details
SWITCH ROTARY DIP BCD 0.03A 15VDRR7010CSWITCH ROTARY DIP BCD 0.03A 15V30mA15VDC72 - Immediate$8.73View Details
SWITCH ROTARY DIP HEX 0.03A 15VDRR7016CSWITCH ROTARY DIP HEX 0.03A 15V30mA15VDC1545 - Immediate$6.38View Details
SW ROTARY DIP BCD COMP 0.03A 15VDRR7110CSW ROTARY DIP BCD COMP 0.03A 15V30mA15VDC129 - Immediate$8.73View Details
SW ROTARY DIP HEX COMP 0.03A 15VDRR7116CSW ROTARY DIP HEX COMP 0.03A 15V30mA15VDC0 - Immediate$6.37View Details
SWITCH ROTARY DIP BCD 0.03A 15VDRS7010CSWITCH ROTARY DIP BCD 0.03A 15V30mA15VDC0 - Immediate$6.18View Details
SWITCH ROTARY DIP HEX 0.03A 15VDRS7016CSWITCH ROTARY DIP HEX 0.03A 15V30mA15VDC464 - Immediate$8.46View Details
SW ROTARY DIP BCD COMP 0.03A 15VDRS7110CSW ROTARY DIP BCD COMP 0.03A 15V30mA15VDC110 - Immediate$8.46View Details
SW ROTARY DIP HEX COMP 0.03A 15VDRS7116CSW ROTARY DIP HEX COMP 0.03A 15V30mA15VDC103 - Immediate$8.46View Details
Published: 2018-10-09