HG16/HG37 Compact DC Geared Motors

Nidec Components' HG16 and HG37 DC geared motors with planetary gears that reduce wear and tear on the gear

Image of Nidec Components' HG16/HG37 Compact DC Geared MotorsNidec Components' HG16 and HG37 DC geared motors with planetary gears are ideal for various applications that require high torque. The high torque and compact size are due to the design of the planetary gears. The planetary gear also reduces wear and tear on the gear.

Features
  • Constant velocity ratios
  • Low noise
  • Used in a wide range of applications
  • 16 mm diameter (HG16) or 37 mm diameter (HG37)
  • Planetary gear design reduces wear and tear of the gears
  • Rated voltage: 6 VDC, 12 VDC, or 24 VDC
  • Gear ratio: 1/10 to 1/300
  • Torque rating (mNm): 24.5 to 588
  • Speed rating (min−1): 460 to 14.5
Applications
  • Optical instrumentation
  • Surveillance cameras
  • Measurement equipment
  • Printers
  • Vending machines
  • Automatic flush valves
  • Electronic lock units

HG16 Compact DC Geared Motors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
12V DC PLANETARY GEAR MOTOR, 175HG16-060-AB-0012V DC PLANETARY GEAR MOTOR, 1750 - Immediate$49.64View Details
12V DC PLANETARY GEAR MOTOR, 85HG16-120-AB-0012V DC PLANETARY GEAR MOTOR, 850 - Immediate$49.64View Details
12V DC PLANETARY GEAR MOTOR, 85HG16-240-AB-0012V DC PLANETARY GEAR MOTOR, 850 - Immediate$49.64View Details
6V DC PLANETARY GEAR MOTOR, 55 RHG16-240-AA-006V DC PLANETARY GEAR MOTOR, 55 R6 - Immediate$49.64View Details
12V DC PLANETARY GEAR MOTOR, 310HG16-030-AB-0012V DC PLANETARY GEAR MOTOR, 31060 - Immediate$49.64View Details
6V DC PLANETARY GEAR MOTOR, 85 RHG16-120-AA-006V DC PLANETARY GEAR MOTOR, 85 R0 - Immediate$43.13View Details
6V DC PLANETARY GEAR MOTOR, 310HG16-030-AA-006V DC PLANETARY GEAR MOTOR, 3100 - Immediate$43.13View Details
6V DC PLANETARY GEAR MOTOR, 175HG16-060-AA-006V DC PLANETARY GEAR MOTOR, 1750 - Immediate$43.13View Details

HG37 Compact DC Geared Motors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
12V DC PLANETARY GEAR MOTOR, 70HG37-060-AA-0012V DC PLANETARY GEAR MOTOR, 7019 - Immediate$53.73View Details
12V DC PLANETARY GEAR MOTOR, 33HG37-120-AA-0012V DC PLANETARY GEAR MOTOR, 3322 - Immediate$55.76View Details
24V DC PLANETARY GEAR MOTOR, 140HG37-030-AB-0024V DC PLANETARY GEAR MOTOR, 14030 - Immediate$53.73View Details
24V DC PLANETARY GEAR MOTOR, 33HG37-120-AB-0024V DC PLANETARY GEAR MOTOR, 334 - Immediate$55.76View Details
24V DC PLANETARY GEAR MOTOR, 70HG37-060-AB-0024V DC PLANETARY GEAR MOTOR, 7033 - Immediate$53.73View Details
24V DC PLANETARY GEAR MOTOR, 22HG37-200-AB-0024V DC PLANETARY GEAR MOTOR, 220 - Immediate$55.76View Details
12V DC PLANETARY GEAR MOTOR, 14.HG37-300-AA-0012V DC PLANETARY GEAR MOTOR, 14.42 - Immediate$55.76View Details
24V DC PLANETARY GEAR MOTOR, 27HG37-150-AB-0024V DC PLANETARY GEAR MOTOR, 270 - Immediate$55.76View Details
24V DC PLANETARY GEAR MOTOR, 14.HG37-300-AB-0024V DC PLANETARY GEAR MOTOR, 14.38 - Immediate$55.76View Details
24V DC PLANETARY GEAR MOTOR, 460HG37-010-AB-0024V DC PLANETARY GEAR MOTOR, 4600 - Immediate$44.87View Details
12V DC PLANETARY GEAR MOTOR, 460HG37-010-AA-0012V DC PLANETARY GEAR MOTOR, 4600 - Immediate$44.87View Details
12V DC PLANETARY GEAR MOTOR, 27HG37-150-AA-0012V DC PLANETARY GEAR MOTOR, 270 - Immediate$48.72View Details
12V DC PLANETARY GEAR MOTOR, 22HG37-200-AA-0012V DC PLANETARY GEAR MOTOR, 220 - Immediate$48.72View Details
Published: 2021-09-23