M Series Wirewound Multi-Turn Potentiometers

Nidec Components' potentiometers are ideal for industrial equipment, communication devices, and measuring instruments

Image of Nidec Components' M Series Wirewound Multi-Turn PotentiometersNidec Components' M series wirewound potentiometers utilize precision wire-winding technology to achieve long operation life and low output noise. The devices exhibit excellent independent linearity and are less affected by temperature changes compared to other types of potentiometers. The potentiometers are ideal for human-machine interface (HMI) applications to adjust control settings for industrial equipment, communication devices, and measuring instruments.

Features
  • Available with three, five, or ten turns
  • Long rotational life:
    • 15,000 cycles (M-1303 and M-1305)
    • 25,000 cycles (M-22S10 and M-22E10)
  • Nominal resistance values:
    • 100 Ω, 200 Ω, and 500 Ω
    • 1 KΩ, 2 KΩ, 5 KΩ, 10 KΩ, 20 KΩ, and 50 KΩ
  • Effective electrical angle and turns:
    • 1,080° and three turns (M-1303)
    • 1,800° and five turns (M-1305)
    • 3,600° and ten turns (M-22S10 and M-22E10)
  • Independent linearity:
    • ±0.2% (M-22S10 and M-22E10)
    • ±0.5% (M-1303 and M-1305)
Applications
  • HMI
  • Industrial equipment
  • Communication devices
  • Measuring instruments

M Series Potentiometers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POT 5K OHM 1W WIREWOUND LINEARM-13055KPOT 5K OHM 1W WIREWOUND LINEAR0 - Immediate$45.00View Details
POT 2K OHM 2W WIREWOUND LINEARM-22E10 2KPOT 2K OHM 2W WIREWOUND LINEAR43 - Immediate$33.38View Details
POT 5K OHM 3/4W WIREWOUND LINEARM-13035KPOT 5K OHM 3/4W WIREWOUND LINEAR0 - Immediate$47.15View Details
POT 10K OHM 1W WIREWOUND LINEARM-1305 10KPOT 10K OHM 1W WIREWOUND LINEAR0 - Immediate$45.00View Details
POT 5K OHM 2W WIREWOUND LINEARM-22E10 5KPOT 5K OHM 2W WIREWOUND LINEAR0 - Immediate$31.84View Details
POT 10K OHM 2W WIREWOUND LINEARM-22E10 10KPOT 10K OHM 2W WIREWOUND LINEAR48 - Immediate$33.38View Details
POT 1K OHM 2W WIREWOUND LINEARM-22E10-050 1KPOT 1K OHM 2W WIREWOUND LINEAR39 - Immediate$33.38View Details
POT 5K OHM 2W WIREWOUND LINEARM-22E10-050 5KPOT 5K OHM 2W WIREWOUND LINEAR0 - Immediate$33.38View Details
POT 2K OHM 2W WIREWOUND LINEARM-22E10-050 2KPOT 2K OHM 2W WIREWOUND LINEAR4 - Immediate$33.38View Details
POT 1K OHM 2W WIREWOUND LINEARM-22E10 1KPOT 1K OHM 2W WIREWOUND LINEAR78 - Immediate$33.38View Details
POT 10K OHM 2W WIREWOUND LINEARM-22E10-050 10KPOT 10K OHM 2W WIREWOUND LINEAR134 - Immediate$33.38View Details
POT 10K OHM 2W WIREWOUND LINEARM-22S10 10KPOT 10K OHM 2W WIREWOUND LINEAR170 - Immediate$44.52View Details
POT 5K OHM 2W WIREWOUND LINEARM-22S10 5KPOT 5K OHM 2W WIREWOUND LINEAR3 - Immediate$46.64View Details
POT 20K OHM 2W WIREWOUND LINEARM-22S10 20KPOT 20K OHM 2W WIREWOUND LINEAR25 - Immediate$46.64View Details
POT 1K OHM 2W WIREWOUND LINEARM-22S10 1KPOT 1K OHM 2W WIREWOUND LINEAR76 - Immediate$44.52View Details
POT 2K OHM 2W WIREWOUND LINEARM-22S10 2KPOT 2K OHM 2W WIREWOUND LINEAR82 - Immediate$46.64View Details
POT 10K OHM 3/4W WIREWOUND LINM-1303 10KPOT 10K OHM 3/4W WIREWOUND LIN54 - Immediate$47.15View Details
Published: 2019-04-11