PA-750/PA-758 Series Pressure Transducers
Nidec Components’ PA-750 and PA-758 series pressure transducers with AMP
Nidec Components' PA-750 and PA-758 series were developed for measuring the pressure of corrosive gases and liquids used in industrial automation equipment and medical equipment.
These transducers are compact and lightweight, they are highly accurate and have built-in amplifiers to increase the pressure signals and specified output. The stainless-steel diaphragm works with the internal silicon chip sensor to gauge the pressure within the equipment.
Applications include commercial refrigeration systems, hydraulic equipment, semiconductor manufacturing equipment, and water processing systems.
Features
- Compact and light-weight (Φ23.5 mm, 80 g)
- Double diaphragm structure (SUS316L diaphragm)
- High accuracy due to built-in digital temperature compensation function
- Cable connector connection
- CE marking and UL recognized
- IP65 rating accordance with IEC60529 standard
PA-750 Series Pressure Transducers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA-750-102R-R1 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $339.08 | View Details |
![]() | ![]() | PA-750-102V-R2 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $339.08 | View Details |
![]() | ![]() | PA-750-103G-R1 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $339.08 | View Details |
![]() | ![]() | PA-750-103G-R2 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $339.08 | View Details |
![]() | ![]() | PA-750-352G-R2 | PRESSURE TRANSDUCERS WITH AMP. | 1 - Immediate | $356.03 | View Details |
PA-758 Series Pressure Transducers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA-758-102A-R2 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $339.08 | View Details |
![]() | ![]() | PA-758-102R-R2 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $356.03 | View Details |
![]() | ![]() | PA-758-103G-R2 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $339.08 | View Details |
![]() | ![]() | PA-758-352G-R2 | PRESSURE TRANSDUCERS WITH AMP. | 0 - Immediate | $339.08 | View Details |