PA-800 Series Pressure Transducers with AMP
Nidec Components' pressure transducers with amplifier for gases and liquids
Nidec Components' PA-800 series uses a diffusion type semiconductor sensing chip encased inside a double diaphragm structure which allows for use in applications using corrosive fluids. The PA-800 comes with a built-in voltage to current converter and an amplifier circuit providing 1 VDC to 5 VDC output. They are used in semiconductor manufacturing equipment (CMP), medical equipment (dialysis units), industrial equipment (degassing applications), and automated assembly systems.
- 4 types of pressure ranges are available:
- 0 to 98.1 kPa
- 0 to 343 kPa
- 0 to 981 kPa
- 0 to -98.1 kPa
- Output: 1 VDC to 5 VDC
- Power: 12 VDC to 24 VDC ±10%
- Double diaphragm structure (SUS316L diaphragm)
- Built-in amplifier circuit
- High accuracy due to built-in digital temperature compensation function
- Analog voltage output
PA-800 Series Pressure Transducers with AMP
| Image | Manufacturer Part Number | Description | Operating Pressure | Output Type | Accuracy | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA-800-102G-05 | PRESSURE TRANSDUCERS WITH AMP. | 14.23PSI (98.1kPa) | Analog Voltage | ±0.05% | 0 - Immediate | $798.42 | View Details |
![]() | ![]() | PA-800-102G-10 | PRESSURE TRANSDUCERS WITH AMP. | 14.23PSI (98.1kPa) | Analog Voltage | ±0.1% | 0 - Immediate | $701.76 | View Details |
![]() | ![]() | PA-800-102V-05 | PRESSURE TRANSDUCERS WITH AMP. | 14.23PSI (98.1kPa) | Analog Voltage | ±0.05% | 0 - Immediate | $838.35 | View Details |
![]() | ![]() | PA-800-102V-10 | PRESSURE TRANSDUCERS WITH AMP. | 14.23PSI (98.1kPa) | Analog Voltage | ±0.1% | 1 - Immediate | $736.83 | View Details |
![]() | ![]() | PA-800-103G-10 | PRESSURE TRANSDUCERS WITH AMP. | 142.28PSI (981kPa) | Analog Voltage | ±0.1% | 1 - Immediate | $736.83 | View Details |
![]() | ![]() | PA-800-352G-10 | PRESSURE TRANSDUCERS WITH AMP. | 49.75PSI (343kPa) | Analog Voltage | ±0.1% | 3 - Immediate | $736.83 | View Details |