CS-4 Series Rotary Selector Switches

Nidec Components' rotary selector switches are ideal for high-density board mounting applications

Image of Nidec Components' Rotary Selector SwitchesThe CS-4 series is a high-quality rotary selector switch developed by Nidec Components. This series offers excellent reliability, durability, and excellent performance in a wide variety of applications.

The CS-4 high-precision switching function provides crystal-clear switching of signals ‎and consistent reliability. The switching operation is smooth and responsive. Single pole ‎versions are available with 2, 3, or 4 positions. The double pole versions have two positions.

Terminal options are J-hook or gull wing SMT terminals or straight through-hole PC terminals.

Features
  • SMT versions are compatible with most automatic pick-and-place machinery
  • Compatible with reflow and wave ‎soldering
  • Gold-plated terminals and contacts
  • UL94V-0 flammability-rated actuator and housing
  • Non-shorting contacts
Specifications
  • Circuits: SPDT/SP3T/SP4T/DPDT
  • Contact rating: 100 mA @ 16 VDC
  • Contact resistance: 100 mΩ max.
  • Dimensions: 5 mm x 4.5 mm x 2.3 mm
  • Tape-and-reel or bulk packaging
Applications
  • Security system sensors
  • Telecom systems
  • Industrial control systems
  • Lighting controls
  • Scientific instrumentation
  • Automation controls
  • Medical devices

Rotary Selector Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12XTASWITCH ROTARY DIP SPDT 0.1A 16V6 - Immediate$3.49View Details
SWITCH ROTARY DIP SP3T 0.1A 16VCS-4-13NTASWITCH ROTARY DIP SP3T 0.1A 16V11865 - Immediate$4.18View Details
SWITCH ROTARY DIP SP4T 0.1A 16VCS-4-14NTASWITCH ROTARY DIP SP4T 0.1A 16V6543 - Immediate$4.84View Details
SWITCH ROTARY DIP DPDT 0.1A 16VCS-4-22YTASWITCH ROTARY DIP DPDT 0.1A 16V0 - Immediate$5.57View Details
SWITCH ROTARY DIP SP3T 0.1A 16VCS-4-13NTBSWITCH ROTARY DIP SP3T 0.1A 16V2614 - Immediate$4.18View Details
SWITCH ROTARY DIP DPDT 0.1A 16VCS-4-22YTBSWITCH ROTARY DIP DPDT 0.1A 16V1023 - Immediate$5.57View Details
SWITCH ROTARY DIP SP4T 0.1A 16VCS-4-14NTBSWITCH ROTARY DIP SP4T 0.1A 16V4854 - Immediate$4.84View Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12XTBSWITCH ROTARY DIP SPDT 0.1A 16V3384 - Immediate$3.49View Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12XASWITCH ROTARY DIP SPDT 0.1A 16V0 - Immediate$2.14View Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12XBSWITCH ROTARY DIP SPDT 0.1A 16V0 - Immediate$2.14View Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12YTASWITCH ROTARY DIP SPDT 0.1A 16V0 - Immediate$2.31View Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12YTBSWITCH ROTARY DIP SPDT 0.1A 16V0 - Immediate$2.31View Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12YASWITCH ROTARY DIP SPDT 0.1A 16V0 - Immediate$2.31View Details
SWITCH ROTARY DIP SPDT 0.1A 16VCS-4-12YBSWITCH ROTARY DIP SPDT 0.1A 16V0 - Immediate$2.31View Details
SWITCH ROTARY DIP SP3T 0.1A 16VCS-4-13NASWITCH ROTARY DIP SP3T 0.1A 16V0 - Immediate$2.56View Details
SWITCH ROTARY DIP SP3T 0.1A 16VCS-4-13NBSWITCH ROTARY DIP SP3T 0.1A 16V0 - Immediate$2.56View Details
SWITCH ROTARY DIP SP4T 0.1A 16VCS-4-14NASWITCH ROTARY DIP SP4T 0.1A 16V0 - Immediate$2.95View Details
SWITCH ROTARY DIP SP4T 0.1A 16VCS-4-14NBSWITCH ROTARY DIP SP4T 0.1A 16V0 - Immediate$2.95View Details
SWITCH ROTARY DIP DPDT 0.1A 16VCS-4-22YASWITCH ROTARY DIP DPDT 0.1A 16V0 - Immediate$3.39View Details
SWITCH ROTARY DIP DPDT 0.1A 16VCS-4-22YBSWITCH ROTARY DIP DPDT 0.1A 16V0 - Immediate$3.39View Details
Published: 2023-07-07