HP03 Series Ultra-Miniature Surface-Mount Tactile Switches
NKK Switches tactile switches deliver precise tactile feedback with a long mechanical life of over 500,000 operations
The NKK Switches HP03 series offers ultra-miniature, surface-mount tactile switches that are designed for low-voltage, compact applications where space and reliability are crucial. With a small 6.2 mm body and a low-profile design, these switches deliver precise tactile feedback with a long mechanical life of over 500,000 operations. Rated 3 VA at 28 VDC for power and 0.4 VA at 28 VAC/DC for logical level, it is ideal for consumer electronics, industrial controls, and medical devices, a reliable solution when size, performance, and longevity matter.
- Wearable devices
- Consumer electronics
- Medical devices
HP03 Series Ultra-Miniature Surface-Mount Tactile Switches
| Image | Manufacturer Part Number | Description | Contact Rating @ Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HP0315AFKP2 | SWITCH TACTILE SPST-NO 3VA 28V | 3VA @ 28VDC | 154 - Immediate 700 - Factory Stock | $2.58 | View Details |
![]() | ![]() | HP0315AFKP2-R | SWITCH TACTILE SPST-NO 3VA 28V | 3VA @ 28VDC | 1286 - Immediate 17000 - Factory Stock | $2.58 | View Details |
![]() | ![]() | HP0315AFKP2-S | SWITCH TACTILE SPST-NO 3VA 28V | 3VA @ 28VDC | 122 - Immediate 700 - Factory Stock | $2.58 | View Details |
![]() | ![]() | HP0315AFKP4 | SWITCH TACTILE SPST-NO 0.4VA 28V | 0.4VA @ 28VAC/DC | 27 - Immediate 1000 - Factory Stock | $4.18 | View Details |
![]() | ![]() | HP0315AFKP4-R | SWITCH TACTILE SPST-NO 0.4VA 28V | 0.4VA @ 28VAC/DC | 421 - Immediate | $4.18 | View Details |
![]() | ![]() | HP0315AFKP4-S | SWITCH TACTILE SPST-NO 0.4VA 28V | 0.4VA @ 28VAC/DC | 96 - Immediate 1000 - Factory Stock | $4.18 | View Details |