IS-ENG-KIT-x SmartDisplay™ Engineering Kits

NKK's evaluation kits are a space-saving, dynamic, multi-function device driven by Microchip Technology Solutions

Image of NKK's IS-ENG-KIT-x SmartDisplay Engineering KitsThe SmartDisplay from NKK Switches is a space-saving, dynamic, multi-function device, combining the functionality of an electromechanical pushbutton or rocker switch with a graphic programmable OLED or LCD display. A wide array of SmartDisplay products are available from full-screen OLED to compact LCD. IS-ENG-KIT-x engineering kits are designed to accelerate the incorporation of the SmartDisplay family of products into real-world applications by not only familiarizing design engineers to the SmartDisplay products, but also as a development platform for experimentation and design viability testing. The controllers used for OLED SmartDisplays are the S02L1 or the S02L2. These displays are driven by a combination of Microchip 8-bit MCU’s and analog products. Both communicate to the Microchip PIC18F46K40 microcontroller over USB. The S02L2 also allows serial UART communication to the Microchip PIC18F46K40 microcontroller via the MCP2200 USB 2.0 to UART converter. Power to the boards is monitored by Microchip’s MIC803 microprocessor supervisor circuit. SmartDisplays are suitable for a wide variety of applications including industrial, IoT, military, broadcasting, and any other HMI/control.

Engineering Kit Features
  • Controls up to two OLED SmartDisplays or one OLED rocker
  • 16 MB on-board NOR Flash memory to store images, attributes or any other information
  • Serial communication via USB (115.2 K, one start bit, 8-bit, and one stop bit)
  • Additional serial communication via UART connector available on S02L2 for microcontroller interface
  • Auxiliary port with seven I/O pins of the microcontroller to control/sense other applications
  • Stand alone or real-time operation
  • Preprogrammed for basic operation
  • Reports via USB the switch closures and releases, timer expirations, and addresses of the images displayed
  • Programmable for changing the displayed images based on switch actuations and user-defined timers
  • Schematics and firmware are provided for user firmware customization
  • User can program the engineering kits using a PICKIT3 debugger, MPLAB X software, and pin adaptor
  • Power specs: 3.5 V to 5.5 V
  • Maximum current: 150 mA at 5 VDC
  • Can be powered either by USB or by optional 5 V power connection (0.100” spacing)
PIC18F46K40 Features
  • PIC18 core with 83 instructions and 31 stack levels
  • High-precision internal oscillator up to 64 MHz
  • Operating voltage range: ‘F’ version (2.3 V to 5.5 V); low-power ‘LF’ variant (1.8 V to 3.6 V)
  • Temperature range: industrial version (-40°C to +85°C); extended version (-40°C to +125°C)
  • Three 8-bit and four 16-bit timers
  • Programmable two-level interrupt priority
  • Programmable CRC with memory monitoring for data and program reliability
  • 64 KB Flash program memory with self-read/write capability
  • Zero-cross detection for AC signals
  • Two enhanced USART and one master synchronous serial port (I2C,SPI)
  • 10-bit ADC with corruption with automated math functions on input signals
  • 3728 Bytes data SRAM memory
  • 1024 Bytes of EEPROM
Applications
  • Industrial
  • Broadcasting
  • Military
  • HMI

SmartDisplay™ Engineering Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BRD FOR ISF15ACP4 ISF15ACP4IS-ENG-KIT-7-FFEVAL BRD FOR ISF15ACP4 ISF15ACP44 - Immediate
4 - Factory Stock
$361.74View Details
EVAL BOARD FOR IS18WWC1WIS-ENG-KIT-8-REVAL BOARD FOR IS18WWC1W0 - Immediate
4 - Factory Stock
$219.29View Details
EVAL BOARD FOR IS01EBFRGBIS-ENG-KIT-6-DHEVAL BOARD FOR IS01EBFRGB3 - Immediate$237.21View Details
EVAL BOARD FOR IS15EBFP4RGBIS-ENG-KIT-6-SHEVAL BOARD FOR IS15EBFP4RGB1 - Immediate
61 - Factory Stock
$237.21View Details
EVAL BOARD FOR ISC01P ISC15ANP4IS-ENG-KIT-7-DSEVAL BOARD FOR ISC01P ISC15ANP43 - Immediate
4 - Factory Stock
$290.76View Details
EVAL BRD FOR ISC15ANP4 ISF15ACP4IS-ENG-KIT-7-FSEVAL BRD FOR ISC15ANP4 ISF15ACP42 - Immediate
4 - Factory Stock
$326.32View Details

Associated Embedded MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 64KB FLASH 44TQFPPIC18F46K40-I/PTIC MCU 8BIT 64KB FLASH 44TQFP328 - Immediate$3.77View Details
IC MCU 8BIT 64KB FLASH 44TQFPPIC18F46K40T-I/PTIC MCU 8BIT 64KB FLASH 44TQFP2001 - Immediate$4.02View Details
IC MCU 8BIT 64KB FLASH 40UQFNPIC18F46K40-I/MVIC MCU 8BIT 64KB FLASH 40UQFN670 - Immediate$3.75View Details
IC MCU 8BIT 64KB FLASH 40DIPPIC18F46K40-I/PIC MCU 8BIT 64KB FLASH 40DIP998 - Immediate$5.07View Details
IC MCU 8BIT 64KB FLASH 40UQFNPIC18F46K40T-I/MVIC MCU 8BIT 64KB FLASH 40UQFN500 - Immediate$3.80View Details
IC MCU 8BIT 64KB FLASH 44QFNPIC18F46K40-I/MLIC MCU 8BIT 64KB FLASH 44QFN0 - Immediate$3.64View Details

Associated Interface Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC USB TO UART 20SOICMCP2200-I/SOIC USB TO UART 20SOIC942 - Immediate$4.71View Details
IC USB TO UART 20SSOPMCP2200-I/SSIC USB TO UART 20SSOP728 - Immediate$4.71View Details
IC USB TO UART 20QFNMCP2200-I/MQIC USB TO UART 20QFN130 - Immediate$5.10View Details
IC USB 2.0 - UART 20SSOPMCP2200T-I/SSIC USB 2.0 - UART 20SSOP2852 - Immediate$4.71View Details
IC USB 2.0 - UART 20SOICMCP2200T-I/SOIC USB 2.0 - UART 20SOIC4332 - Immediate$4.71View Details
IC USB 2.0 - UART 20QFNMCP2200T-I/MQIC USB 2.0 - UART 20QFN2405 - Immediate$5.10View Details

Associated PMIC Supervisors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SUPERVISOR 1 CHANNEL SOT23-3MIC803-26D2VM3-TRIC SUPERVISOR 1 CHANNEL SOT23-33064 - Immediate$0.69View Details
Published: 2020-01-22