POWER-D Mixed Layout D-Sub Connectors

NorComp’s connectors are available in a variety of options and include the mounting hardware

Image of NorComp POWER-D Mixed Layout D-Sub ConnectorsNorComp's POWER-D mixed contact connectors feature "solid-pin" machined contacts, offering high-reliability performance for the most challenging design applications. These COMBO-D power connectors can carry both signal (5 A) and power (20 A/40 A) contacts within the same connector body allowing for fewer connectors on the board. Also available is the SEAL-D® waterproof option.

Features
  • Available in 12 contact configurations
  • Solder cup, vertical mount, and right-angle board-mount options
  • Screw machined contacts for high mating cycles
  • 50 Ω coaxial contacts
  • Cable-mount connectors with mounting hardware
  • Vertical and right-angle PCB mount connectors with mounting hardware
Applications
  • Industrial robotics
  • Drones
  • Wireless and satellite base stations
  • Broadband network infrastructure
  • RF power amplifiers
  • DC/DC power supplies
  • DC motor controllers

POWER-D Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB PLUG 3POS PNL MNT680M3W3103L201CONN D-SUB PLUG 3POS PNL MNT870 - Immediate$19.05View Details
CONN D-SUB PLUG 7POS PNL MNT680M7W2103L401CONN D-SUB PLUG 7POS PNL MNT1528 - Immediate$19.97View Details
CONN D-SUB PLUG 7POS PNL MNT680M7W2103L201CONN D-SUB PLUG 7POS PNL MNT323 - Immediate$19.97View Details
CONN D-SUB RCPT 3POS PNL MT SLDR681M3W3203L001CONN D-SUB RCPT 3POS PNL MT SLDR190 - Immediate$21.48View Details
CONN D-SUB RCPT 3POS PNL MNT680M3W3203L401CONN D-SUB RCPT 3POS PNL MNT1376 - Immediate$21.70View Details
CONN D-SUB RCPT 3POS PNL MNT680M3W3K203L401CONN D-SUB RCPT 3POS PNL MNT1474 - Immediate$21.70View Details
CONN D-SUB RCPT 7POS PNL MNT680M7W2203L401CONN D-SUB RCPT 7POS PNL MNT1550 - Immediate$22.31View Details
CONN D-SUB RCPT 7POS PNL MNT680M7W2203L201CONN D-SUB RCPT 7POS PNL MNT1494 - Immediate$22.31View Details
CONN D-SUB RCPT 5POS PNL MT SLDR681M5W5203L001CONN D-SUB RCPT 5POS PNL MT SLDR326 - Immediate$26.95View Details
CONN D-SUB RCPT 13POS PNL MNT680M13W3203L401CONN D-SUB RCPT 13POS PNL MNT789 - Immediate$27.24View Details
CONN D-SUB RCPT 5POS PNL MNT680M5W5203L401CONN D-SUB RCPT 5POS PNL MNT2035 - Immediate$28.01View Details
CONN D-SUB PLUG 3POS PNL MNT680M3W3K103L401CONN D-SUB PLUG 3POS PNL MNT144 - Immediate$19.05View Details
CONN D-SUB RCPT 3POS PNL MNT680M3W3203L201CONN D-SUB RCPT 3POS PNL MNT549 - Immediate$21.70View Details
CONN D-SUB RCPT 7POS PNL MT SLDR681M7W2203L001CONN D-SUB RCPT 7POS PNL MT SLDR494 - Immediate$22.12View Details
CONN D-SUB PLG 17POS PNL MT SLDR681M17W2103L001CONN D-SUB PLG 17POS PNL MT SLDR395 - Immediate$23.13View Details
Published: 2021-06-03