LPC546xx MCU Family

NXP presents power-efficient MCUs with advanced peripherals based on ARM® Cortex®-M4 core

Image of NXP Semiconductor LPC546xx MCU FamilyOffering a wide range of connected peripherals in a power efficient package, the NXP Semiconductor LPC546xx MCU family delivers versatility for next-generation IoT applications. LPC546xx devices combine the power efficiency of the 180 MHz or 220 MHz ARM Cortex-M4 core with multiple high-speed connectivity options, advanced timers, and analog features. DSP capabilities enable support for complex algorithms in data-intensive applications. With up to 512 KB Flash and external memory interfaces, this family provides the flexibility to adapt as design requirements change. Compatibility within the LPC54000 series enables the LPC546xx MCU family to provide a seamless migration path for increasing processing power and adding the flexibility of additional advanced peripherals.

Features

  • 180 MHz or 220 MHz ARM Cortex-M4 core
  • Up to 512 KB Flash, up to 200 KB RAM
  • 16 KB EEPROM
  • Interfaces for connectivity and sensors
    • Stereo DMIC subsystem
    • 1x HS USB (H/D) with on-chip HS PHY
    • XTAL-less FS USB (H/D)
    • Up to 10 SPI, up to 10 I2C, up to 10 UART, up to 2 I2S channels (max 10 channels)
  • Graphic LCD with resolutions up to 1024 x 768

  • Ethernet
  • 2 x CAN-FD controllers
  • XIP from QSPI via SPIFI
  • External memory ctrl (up to 32-bits)
  • Packages
    • LQFP208 (28 mm x 28 mm)
    • TFBGA180 (12 mm x 12 mm)
    • LQFP100 (14 mm x 14 mm)
    • TFBGA100 (9 mm x 9 mm)
  • Other
    • Operating voltage: 1.71 V to 3.6 V
    • Temperature range: -40°C to +105°C
Applications

  • Industrial, control, and general embedded
    • Industrial gateway
    • HVAC control
    • Building control and automation
    • Diagnostic equipment
    • Electronic instruments
  • Smart home and general consumer
    • White goods HMI
    • Small smart appliances
    • Thermostats
    • Security monitoring and alarms
    • Fitness equipment

  • Smart energy
    • Smart electric meter
    • In-home display
    • Data aggregator
    • Communications hub
    • PLC, inverters, circuit breakers
  • Automotive aftermarket
    • OBD-II
    • Infotainment, navigation
    • Telematics

Evaluation / Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LPCXPRESSO LPC54608 EVAL BRDOM13092ULLPCXPRESSO LPC54608 EVAL BRD0 - Immediate$155.76View Details
LPCXPRESSO LPC54628 EVAL BRDOM13098ULLPCXPRESSO LPC54628 EVAL BRD7 - Immediate$630.47View Details

LPC546xx MCUs - 180 MHz

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 512KB FLSH 180TFBGALPC54608J512ET180EIC MCU 32BIT 512KB FLSH 180TFBGA266 - Immediate$25.14View Details
IC MCU 32BIT 256KB FLSH 180TFBGALPC54607J256ET180EIC MCU 32BIT 256KB FLSH 180TFBGA45 - Immediate$24.43View Details
IC MCU 32BIT 256KB FLSH 180TFBGALPC54605J256ET180EIC MCU 32BIT 256KB FLSH 180TFBGA176 - Immediate$20.63View Details
IC MCU 32BIT 256KB FLSH 180TFBGALPC54606J256ET180EIC MCU 32BIT 256KB FLSH 180TFBGA0 - Immediate$14.58View Details
IC MCU 32BIT 512KB FLSH 180TFBGALPC54605J512ET180EIC MCU 32BIT 512KB FLSH 180TFBGA0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 512KB FLSH 180TFBGALPC54607J512ET180EIC MCU 32BIT 512KB FLSH 180TFBGA378 - Immediate$24.85View Details
IC MCU 32BIT 512KB FLASH 208LQFPLPC54608J512BD208EIC MCU 32BIT 512KB FLASH 208LQFP0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 256KB FLASH 208LQFPLPC54607J256BD208EIC MCU 32BIT 256KB FLASH 208LQFP0 - Immediate$17.70View Details
IC MCU 32BIT 512KB FLASH 208LQFPLPC54606J512BD208EIC MCU 32BIT 512KB FLASH 208LQFP0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 256KB FLSH 100TFBGALPC54606J256ET100EIC MCU 32BIT 256KB FLSH 100TFBGA0 - Immediate$14.26View Details
IC MCU 32BIT 512KB FLSH 100TFBGALPC54606J512ET100EIC MCU 32BIT 512KB FLSH 100TFBGA397 - Immediate$23.07View Details
IC MCU 32BIT 256KB FLASH 100LQFPLPC54606J256BD100EIC MCU 32BIT 256KB FLASH 100LQFP0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 512KB FLASH 100LQFPLPC54606J512BD100EIC MCU 32BIT 512KB FLASH 100LQFP99 - Immediate$22.65View Details
IC MCU 32BIT 512KB FLSH 100TFBGALPC54616J512ET100EIC MCU 32BIT 512KB FLSH 100TFBGA52 - Immediate$23.60View Details
IC MCU 32BIT 512KB FLASH 100LQFPLPC54616J512BD100EIC MCU 32BIT 512KB FLASH 100LQFP309 - Immediate$23.07View Details

LPC546xx MCUs - 220 MHz

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 512KB FLSH 180TFBGALPC54628J512ET180EIC MCU 32BIT 512KB FLSH 180TFBGA1681 - Immediate$25.56View Details
Published: 2017-03-24