MCU-Link Pro
NXP's debug probe features a high-speed USB interface for high-performance debug
Jointly developed by NXP and Embedded Artists, MCU-Link Pro is the second debug probe based on NXP’s MCU-Link architecture. MCU-Link Pro adds several features to the MCU-Link base model introduced in 2020, including energy measurement. The probe can be used seamlessly with MCUXpresso IDE and is also compatible with 3rd party IDEs that support CMSIS-DAP or J-Link protocols. MCU-Link Pro includes not only a USB-to-UART bridge feature (VCOM) but also USB-to-SPI and I2C for convenient in-system programming and host application development. MCU-Link Pro is based on the LPC55S69 microcontroller and features a high-speed USB interface for high-performance debug.
MCU-Link Pro is compatible with Windows 10, MacOS, and Linux, and a free utility from NXP provides an easy way to install firmware updates. The USB bridge features are supported by free libraries available for all supported host OSes.
MCU-Link-Pro provides a standard CMSIS-DAP interface to host debug software, so it may be used with IDEs that support this protocol. J-Link firmware option may also be used with any of these IDEs:
- MCUXpresso IDE
- IAR® Embedded Workbench
- Arm KEIL® uVISION
- All Kinetis microcontrollers
- K32L series
- LPC800 series
- LPC54000 series
- LPC5500 series
- i.MX RT10xx series
- i.MX RT600 series
- i.MX RT500 series
- i.MX RT117x/6x family
- Microcontroller
- LPC55S69 dual Arm® Cortex®-M33 microcontroller running at up to 150 MHz
- Connectivity
- High-speed USB host connection
- Target UART-to-USB bridge
- Target SPI and I2C bridges
- Debug
- SWD debug interface to target via 10-pin Coresight connector
- SWO support for profiling, interrupt tracing, and low overhead data access
- Target reset button
- Other features
- Energy and power measurement with two maximum current ranges
- Option to power target at 1.8 V or 3.3 V, up to 400 mA
- On-board, user-programmable LPC804 for peripheral emulation
- User Interface
- Seven status LEDs for excellent observability of probe status
- Firmware options and upgrade support
- CMSIS-DAP and SEGGER J-Link options
- Simple firmware update via USB
MCU-Link Pro
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCU-LINK-PRO | ARM CORTEX-M DEBUG PROBE | 140 - Immediate | $99.97 | View Details |