NFC Contactless Readers
NXP's broad portfolio of contactless reader components that offer maximum application flexibility
Designed for today’s compact systems, NXP's NFC controller solutions enable higher integration with fewer components since they combine an NFC frontend with an advanced 32-bit microcontroller. Options include integrated firmware for an easy, standardized interface or a freely-programmable microcontroller with the ability to load entire, fully-custom applications.
NFC Cereal Box Enabling Video Game Characters
NXP's NFC Product Selector App
Key features and benefits
- Broad product portfolio, from high output power reader to full NFC functionality
- Support of ISO / IEC 14443 A and B, ISO / IEC 15693, FeliCa, ISO / NFC 18092, NFC-IP1 peer-to-peer (passive initiator mode), and full NFC functionality
- Support of all smart card standards as well as NFC devices and NFC tags
- High output power for maximum RF performance
- Easy to design-in through dedicated development boards and SW libraries
NFC Contactless Readers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MF1S5030XDA4/V1J | IC RFID TRANSP 13.56MHZ PLLMC | 0 - Immediate | $1.72 | View Details |
![]() | ![]() | CLRC66302HN,151 | IC RFID READER 13.56MHZ 32HVQFN | 9422 - Immediate | $22.47 | View Details |
![]() | ![]() | PN5120A0HN1/C2,118 | IC RFID RDR/TRAN 13.56MZ 32HVQFN | 11736 - Immediate | $18.03 | View Details |
![]() | ![]() | CLRC66301HN,551 | IC RFID READER 13.56MHZ 32HVQFN | 1891 - Immediate | $20.33 | View Details |
![]() | ![]() | PN5180A0ET/C1J | IC RFID RDR/TRAN 13.56MZ 64TFBGA | 7995 - Immediate | $18.69 | View Details |
![]() | ![]() | NT3H2211W0FHKH | IC RFID TRANSP 13.56MHZ 8XQFN | 15082 - Immediate | $2.52 | View Details |