S32G2 Processors for Vehicle Networking

NXP's processors provide more than ten times the performance and networking of the previous family of automotive gateway devices

Image of NXP's S32G2 Processors for Vehicle NetworkingNXP's S32G vehicle network processor combines ASIL D safety, hardware security, high-performance real-time and application processing, and network acceleration for service-oriented gateways, domain controllers, and safety co-processors. Providing more than ten times the performance and networking of NXP’s previous family of automotive gateway devices, the versatile S32G processor is enabling the next generation of vehicle gateways and architectures.

S32G2 processors offer safe, high-performance computer processing with networking acceleration across automotive applications but also extends to avionics, heavy equipment, commercial vehicle, drones, and other transportation applications.

The highly optimized and integrated S32G-VNP-RDB2 and GoldBox offer high-performance computing capacity and rich input/output (I/O), providing a reference for a variety of typical automotive applications such as central gateway, domain controller, FOTA, secure key management, smart antenna, and high-performance central compute nodes.

Development Tools Features
  • A sample-like design for development, demos, and evaluation and a rugged enclosure with integrated thermal management (GoldBox)
  • Offers high levels of computer processing, real-time network performance, and multi-Gigabit packet acceleration and security
  • M.2 slot support for SSD storage and AI/ML acceleration modules
  • 12x Ethernet, 18x CAN FD, 5x LIN, 1x FlexRay interfaces
  • One PCI Express slot for system expansion and USB 2.0 OTG connector
  • JTAG debug and Aurora trace support
  • System-level optimizations and capabilities with NXP devices for functional safety support for ASIL D compliance (VR5510 + S32G) and strong security partitioning (SJA1110 + S32G)
Features
  • Quad Cortex-A53 application processors
  • Optional cluster lockstep support
  • Triple, dual-core lockstep Cortex-M7 real-time microcontrollers
  • Hardware accelerators
  • Ethernet packet forwarding engine (PFE)
  • Low latency communications engine (LLCE)
  • Hardware security engine (HSE)
  • 4 GB DDR3L/LPDDR4 DDR and NOR/NAND Flash memory support
  • Automotive CAN/CAN FD, LIN, and FlexRay interfaces
  • Four Gigabit Ethernet network interfaces
  • PCI Express Gen 3.0 (2 x 2 lanes)
  • ASIL D functional safety (ISO 26262:2018 process certified)
  • JTAG debug and Aurora trace support
  • 19 mm x 19 mm 525 FC-PBGA with 0.8 mm ball pitch
Applications
  • Automotive
    • Gateways and service-oriented gateways (SoGs)
    • Zonal gateways and domain controllers
    • In-vehicle networks and vehicle computer processing
    • Safety processors
  • Industrial
    • Dataloggers
    • Secure networking
    • Robotics, machinery, and factory automation
    • Energy storage

S32G2 Processors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MPU 400MHZ/1GHZ 525FCPBGAS32G274AABK0VUCTIC MPU 400MHZ/1GHZ 525FCPBGA0 - Immediate$143.14View Details

Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
S32G REF DESIGN VEHICLE NETWORKS32G-VNP-RDB2S32G REF DESIGN VEHICLE NETWORK6 - Immediate$5,435.08View Details
EVAL BOARD FOR S32G2S32G-VNP-GLDBOXEVAL BOARD FOR S32G20 - Immediate$7,261.27View Details
Published: 2021-04-14