Circular Metal Connectors
ODU MINI-SNAP® is an advanced circular connector solution with Push-Pull locking and robust metal housing valuable to a wide range of applications from the medical, industrial, test and measurement, military, security & communications, energy and automotive applications.
Whether transferring power, signals, data or even media, ODU MINI-SNAP® Push-Pull principle reliably ensures that the connection never releases until desired: once mated, the ODU MINI-SNAP® locks itself into the receptacle. It can no longer be separated by pulling on the cable only. The plug can, however, can be easily unmated from the receptacle when the outer sleeve is pulled back.
The ODU MINI-SNAP® is available in a wide range of sizes, configurations and multiple keying options.
Product Benefits
- Push-Pull locking
- Robust metal housing
- Power, signal, data, or media
- Cable assembly
ODU Metal Circular Connectors at a Glance
Features
Push-Pull Locking Principles
ODU MINI-SNAP® Series L - Locked
ODU MINI-SNAP® Series L - Unlock
ODU MINI-SNAP® Series K - Unlock
ODU MINI-SNAP® Series K - Unlock
ODU MINI-SNAP® Series F - Unlock
ODU MINI-SNAP® Series F - Unlock
Applications
Featured Solutions
ODU MINI-SNAP® Series L Circuilar Push-Pull Locking Connectors
- IP50
- 5,000 mating cycles
- Hermetically sealed option
- USB® 3.1 Gen 11 + USB® 2.01 + Ethernet
- View Product Catalog
ODU MINI-SNAP® Series K IP68 Circular Connectors
- IP68
- 5,000 mating cycles
- Hermetically sealed option
- USB® 2.01 + Ethernet
- View Product Catalog
ODU MINI-SNAP® Series F Circular Push-Pull Locking Connectors
- IP50 and IP68
- 5,000 mating cycles
- Ethernet
- View Product Catalog
ODU MINI-SNAP® SPE Single Pair Ethernet
- 1 Gb/s up to 15M
- Up to IP68
- Mating cycles: 5,000
- Push-pull locking
- View Product Catalog
1These ODU specific connectors can transmit common data transmission protocols such as USB® 3.1 Gen 1, and USB® 2.0, but they are not USB®- standard connectors