ODU Circular Plastic Connectors
ODU provides various plastic circular connectors ideal for medical, test & measurement and industrial applications. These lightweight connectors include: ODU MEDI-SNAP® is with Push-Pull & Break-Away locking, high chemical resistance, autoclavable, sterilizable, and IEC 60601-1 compliant and ODU MINI-MED® - an overmolded plastic connector with Break-Away locking, IP67 rated, up to 1,000 mating cycles and ideal for space saving designs.
Product Benefits
- Push-Pull or Break-Away locking
- Pin and groove mechanical keying options
- Up to 26 contacts
- Up to IP68 in unmated condition
ODU Plastic Circular Connectors at a Glance
Applications
Featured Solutions
ODU MEDI-SNAP® Circular Push-Pull Connectors
ODU MEDI-SNAP® is an advanced connector solution with plastic or metal housing options and a push-pull or break-away connection.
ODU MEDI-SNAP® IEC 60601-1 Plastic Circular Receplacles
- IEC 6060101 Compliance (2 MOPP / 2 MOOP)
- View Product Catalog
ODU MEDI-SNAP® 3.5
ODU MEDI-SNAP® size 3.5 is a reliable connector for medical, test and measurement, and industrial electronics featuring hybird technology capabilities, high-pole options and ideal for demanding applications.
ODU MINI-MED® Pre-Assembled Overmolded Connectors
ODU MINI-MED® series is a cost-effective connector solution with pre-assembled plug and in-line receptacle options.