E2B Proximity Sensors

Omron has a wide variety of E2B proximity sensors to satisfy the requirements of applications such as cam detection and cylinder positioning

Image of Omron Automation and Safety's E2B Proximity SensorsOmron's E2B proximity sensors promise the perfect fit to your particular needs. With the wide range of models in the E2B family, you can choose the one that exactly meets your needs. For example, there are four different sizes: M8, M12, M18, and M30, each one with single- or double-sensing distances, shielded and unshielded. There are also choices of short or long bodies, two connecting methods, and four output types.

Features
  • All-around 360° visible output indicator to provide status visibility from any angle
  • Laser-etched part numbers allow for ease of identification when specifying parts for replacement during maintenance
  • Water resistance: IP67
  • Operating temperature: -25°C to 75°C (-13°F to 167°F)
  • Wide range of models to meet various application needs:
    • Four sizes: M8, M12, M18 and M30
    • Single- or double-sensing distances
    • Shielded or unshielded
    • Short or long body style
    • Pre-wired or connector type

E2B Proximity Sensors

ImageManufacturer Part NumberDescriptionOutput TypeResponse FrequencyAvailable QuantityPrice
SENSOR PROX INDUCTIVE 4MM CYLINDE2B-M12KS04-M1-B1SENSOR PROX INDUCTIVE 4MM CYLINDPNP-NO, 3-Wire1kHz371 - Immediate
861 - Factory Stock
$56.29View Details
SENSOR PROX INDUCTIVE 4MM CYLINDE2B-M12KS04-M1-C1SENSOR PROX INDUCTIVE 4MM CYLINDNPN-NO, 3-Wire1kHz125 - Immediate
602 - Factory Stock
$56.29View Details
SENSOR PROX INDUCTIVE 8MM CYLINDE2B-M12KN08-WP-C1 2MSENSOR PROX INDUCTIVE 8MM CYLINDNPN-NO, 3-Wire800Hz281 - Immediate
1315 - Factory Stock
$60.67View Details
SENSOR PROX INDUCTIVE 4MM CYLINDE2B-M12KS04-WP-B1 2MSENSOR PROX INDUCTIVE 4MM CYLINDPNP-NO, 3-Wire1kHz144 - Immediate
535 - Factory Stock
$60.67View Details
SENSOR PROX INDUCTIVE 2MM CYLINDE2B-S08KS02-WP-C1 2MSENSOR PROX INDUCTIVE 2MM CYLINDNPN-NO, 3-Wire1.5kHz193 - Immediate
2756 - Factory Stock
$69.16View Details
SENSOR PROX INDUCTIVE 8MM CYLINDE2B-M18KS08-WP-C1 2MSENSOR PROX INDUCTIVE 8MM CYLINDNPN-NO, 3-Wire500Hz120 - Immediate
195 - Factory Stock
$69.16View Details
SENSOR PROX INDUCTIVE 8MM CYLINDE2B-M12KN08-M1-C1SENSOR PROX INDUCTIVE 8MM CYLINDNPN-NO, 3-Wire800Hz814 - Immediate
1663 - Factory Stock
$56.29View Details
SENSOR PROX INDUCTIVE 4MM CYLINDE2B-M12KS04-WP-C1 2MSENSOR PROX INDUCTIVE 4MM CYLINDNPN-NO, 3-Wire1kHz136 - Immediate
842 - Factory Stock
$57.77View Details
SENSOR PROX INDUCTIVE 8MM CYLINDE2B-M12KN08-WP-B1 2MSENSOR PROX INDUCTIVE 8MM CYLINDPNP-NO, 3-Wire800Hz405 - Immediate
622 - Factory Stock
$60.67View Details
SENSOR PROX INDUCTIVE 15MM CYLE2B-M30LS15-M1-B1SENSOR PROX INDUCTIVE 15MM CYLPNP-NO, 3-Wire250Hz43 - Immediate
48 - Factory Stock
$98.31View Details
Published: 2015-06-09