E3T Miniature Photoelectric Sensor

Omron’s next generation of sub-miniature photoelectric sensors

Image of Omron's E3T Miniature Photoelectric Sensor Omron's E3T miniature opto sensor is perfect for detecting small parts and very fast response times. The E3T incorporates a load short-circuit protection function. If the load short-circuits, the output of the E3T will be turned OFF. The load short-circuit protection function will work if there is a current flow that is 1.5 times larger than the rated load current.

Resources

Features
  • Utilizes Omron's "Hyper LED" technology to achieve the industry's smallest visible red beam
  • Self-contained sensor ideal for space-restricted applications
  • "Pin-point" beam for detecting extremely small objects
  • Offered in both flat and rectangular body styles

E3T Miniature Photoelectric Sensor

ImageManufacturer Part NumberDescriptionSensing DistanceVoltage - SupplyOutput ConfigurationAvailable QuantityPriceView Details
SENSOR THROUGH-BEAM 1M NPN LT ONE3T-ST11SENSOR THROUGH-BEAM 1M NPN LT ON39.370" (1m)12V ~ 24VNPN - Open Collector/Light-ON99 - Immediate
2224 - Factory Stock
$342.86View Details
SENSOR THROUGH-BEAM 1M NPNE3T-ST12SENSOR THROUGH-BEAM 1M NPN39.370" (1m)12V ~ 24VNPN - Open Collector/Dark-ON7 - Immediate
319 - Factory Stock
$342.86View Details
SENSOR REFLECTIVE 30MM NPN LT ONE3T-FD11SENSOR REFLECTIVE 30MM NPN LT ON0.197" ~ 1.181" (5mm ~ 30mm) ADJ12V ~ 24VNPN - Open Collector/Light-ON928 - Immediate
545 - Factory Stock
$291.17View Details
SENSOR REFLECTIVE 15MM NPN LT ONE3T-SL11SENSOR REFLECTIVE 15MM NPN LT ON0.197" ~ 0.591" (5mm ~ 15mm) ADJ12V ~ 24VNPN - Open Collector/Light-ON57 - Immediate
1080 - Factory Stock
$342.86View Details
SENSOR REFLECTIVE 15MM NPNE3T-SL12SENSOR REFLECTIVE 15MM NPN0.197" ~ 0.591" (5mm ~ 15mm) ADJ12V ~ 24VNPN - Open Collector/Dark-ON3 - Immediate$335.00View Details
SENSOR THROUGH-BEAM 1M PNPE3T-ST13SENSOR THROUGH-BEAM 1M PNP39.370" (1m)12V ~ 24VPNP - Open Collector/Light-ON19 - Immediate
146 - Factory Stock
$342.86View Details
SENSOR REFLECTIVE 30MM PNPE3T-FD13SENSOR REFLECTIVE 30MM PNP0.197" ~ 1.181" (5mm ~ 30mm) ADJ12V ~ 24VPNP - Open Collector/Light-ON28 - Immediate
230 - Factory Stock
$259.75View Details
SENSOR RETROREFLECTIVE 200MM NPNE3T-SR41 2MSENSOR RETROREFLECTIVE 200MM NPN7.874" (200mm)12V ~ 24VNPN - Open Collector/Light-ON13 - Immediate
125 - Factory Stock
$416.28View Details
SENSOR REFLECTIVE 15MM PNPE3T-SL13SENSOR REFLECTIVE 15MM PNP0.197" ~ 0.591" (5mm ~ 15mm) ADJ12V ~ 24VPNP - Open Collector/Light-ON1 - Immediate
27 - Factory Stock
$259.75View Details
SENSOR THROUGH-BEAM 1M NPN LT ONE3T-CT12SENSOR THROUGH-BEAM 1M NPN LT ON39.37" (1m)12V ~ 24VNPN - Open Collector/Light-ON1 - Immediate
32 - Factory Stock
$362.97View Details
Published: 2017-12-06