G9EJ DC Power Relay
Small and lightweight DC high-current power relays from Omron
DC power relays capable of DC loading at high voltage and current actualize improvement of inrush-withstand performance and a long-life by adopting Omron’s own contact driving system. The relays actualize a high capacity interruption through the function of extinction of magnetic arc by adopting high-efficiency magnetic circuit.
| Coil ratings | ||||||
| Rated voltage | Rated current | Coil resistance | Must-operate voltage | Must-release voltage | Maximum voltage | Power consumption |
| 12 VDC | 100 mA | 120 Ω | 60% max. of rated voltage | 5% min. of rated voltage | 130% of rated voltage (at 23°C within 10 minutes) | Approx. 1.2 W |
| 24 VDC | 50 mA | 480 Ω | ||||
| Contacts rating | |||
| Rated load | Rated carry current | Maximum switching voltage |
Maximum switching current |
| 15 A at 400 VDC | 15 A | 400 V | 15 A |
G9EJ Series
| Image | Manufacturer Part Number | Description | Contact Rating (Current) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | G9EJ-1-E-UVD DC12 | RELAY AUTOMOTIVE SPST 15A 12V | 15 A | 926 - Immediate | $68.60 | View Details |
![]() | ![]() | G9EJ-1-E-UVD DC24 | RELAY AUTOMOTIVE SPST 15A 24V | 15 A | 180 - Immediate | $68.60 | View Details |
![]() | ![]() | G9EJ-1-P-E-UVD DC24 | DC POWER RELAY | 15 A | 167 - Immediate | $68.60 | View Details |