G9EK-E Higher-Capacity Screw-Terminal DC Relay

Omron screw-terminal DC relays are a cost-effective solution for DC disconnect applications

Image of Omron G9EK-E Higher-Capacity Screw-Terminal DC Relay The Omron G9EK-E single-pole, single-throw (SPST) high-power relay is an expansion of the G9EK series, aimed to provide a cost-effective solution for DC disconnect applications. This product is rated to switch 200 A (-E model) or 250 A (-EX model) at 500 VDC bidirectionally, which is up from the standard model’s maximum of 120 A. This eliminates the need for multiple switching components to alternate forward and reverse currents. The G9EK series offers high shock and vibration characteristics coupled with cost-down benefits from hermetically sealed switching predecessors.

Features
  • Supports high-current DC switching up to 250 A, with model options for 200 A (G9EK-1-E) and 250 A (G9EK-1-EX) operation 
    • Capable of supporting high-capacity DC load switching with automotive-grade shock and vibration support
  • Bidirectional switching with arc cut-off
    • Eliminates the need for two relays in the case of DC forward/reverse currents
    • Swift extinguishing of arc provides a safer switching of high DC voltage loads
  • Low power consumption
    • 3 W coil power consumption, down from 6 W to 11 W typical in the same relay class
Applications
  • EV chargers
  • Energy storage systems
  • Power conditioner systems
  • V2X chargers
  • High-voltage designs

G9EK-E Higher-Capacity Screw-Terminal DC Relay

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
HIGH-CAPACITY DC POWER RELAY
G9EK-1-EX DC12HIGH-CAPACITY DC POWER RELAY30 - Immediate$322.09View Details
200A, 500V Gasless DC RelayG9EK-1-E DC12200A, 500V Gasless DC Relay52 - Immediate$311.14View Details
Published: 2025-07-30
Updated: 2026-03-10