G9TA and G9TB Latching Power Relays
Omron’s relays were designed for high current switching applications
Omron’s G9TA and G9TB series of relays were designed for high current switching applications where vibration and shock may be an issue for traditional latching relays. Available in single coil or dual coil latching with either an M5 screw terminal connection or welding/soldering terminal.
| Features | Applications | |
|
|
G9TA Latching Power Relays
| Image | Manufacturer Part Number | Description | Contact Rating (Current) | Switching Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G9TA-K1ATW DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - Max | 0 - Immediate 355 - Marketplace | $23.33 | View Details |
![]() | ![]() | G9TA-U1ATW DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - Max | 16 - Immediate 159 - Marketplace | $23.33 | View Details |
![]() | ![]() | G9TA-K1ATH DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - Max | 43 - Immediate | $24.63 | View Details |
![]() | ![]() | G9TA-U1ATH DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - Max | 58 - Immediate | $24.63 | View Details |
![]() | ![]() | G9TA-U1AP DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - Max | 144 - Immediate | $24.26 | View Details |
![]() | ![]() | G9TA-K1AP DC12 | RELAY GEN PURPOSE SPST 60A 12V | 60 A | 250VAC - Max | 427 - Immediate 8000 - Factory Stock | $24.26 | View Details |
G9TB Latching Power Relays
| Image | Manufacturer Part Number | Description | Contact Rating (Current) | Switching Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G9TB-K1ATW-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - Max | 0 - Immediate | $32.98 | View Details |
![]() | ![]() | G9TB-U1ATW-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - Max | 13 - Immediate 47 - Marketplace | $33.41 | View Details |
![]() | ![]() | G9TB-K1ATH-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - Max | 645 - Immediate | $35.75 | View Details |
![]() | ![]() | G9TB-U1ATH-E DC12 | RELAY GEN PURPOSE SPST 120A 12V | 120 A | 276VAC - Max | 107 - Immediate | $33.58 | View Details |