900 V Silicon Carbide (EliteSiC) MOSFETs

onsemi's MOSFETs provide high-efficiency, increased power density, and reduced system size

Image of onsemi's 900 V Silicon Carbide (SiC) MOSFETsonsemi's 900 V EliteSiC MOSFETs use a technology that provides superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include high efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

Features
  • 900 V rated
  • Low ON resistance
  • Compact chip size ensures low capacitance and gate charge
  • High-speed switching and low capacitance
  • 100% UIL tested
  • Qualified for automotive according to AEC-Q101
Applications
  • PFC
  • OBC
  • Boost inverters
  • PV charging
  • Automotive DC/DC converters for EV/PHEV
  • Automotive onboard chargers
  • Automotive auxiliary motor drives
  • Network power supplies
  • Server power supplies

900 V Silicon Carbide (SiC) MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SICFET N-CH 900V 9.8A/112A D2PAKNVBG020N090SC1SICFET N-CH 900V 9.8A/112A D2PAK243 - Immediate
1600 - Factory Stock
$68.91View Details
SICFET N-CH 900V 118A TO247-3NTHL020N090SC1SICFET N-CH 900V 118A TO247-31555 - Immediate
2700 - Factory Stock
$55.41View Details
SICFET N-CH 900V 118A TO247-3NVHL020N090SC1SICFET N-CH 900V 118A TO247-3168 - Immediate$68.31View Details
SILICON CARBIDE MOSFET, NCHANNELNTH4L060N090SC1SILICON CARBIDE MOSFET, NCHANNEL478 - Immediate
450 - Factory Stock
$27.24View Details
SICFET N-CH 900V 9.8A/112A D2PAKNTBG020N090SC1SICFET N-CH 900V 9.8A/112A D2PAK714 - Immediate$55.68View Details
SICFET N-CH 900V 46A TO247-3NTHL060N090SC1SICFET N-CH 900V 46A TO247-35325 - Immediate$26.22View Details
SICFET N-CH 900V 46A TO247-3NVHL060N090SC1SICFET N-CH 900V 46A TO247-3155 - Immediate
59400 - Factory Stock
$35.68View Details

Other Wide Bandgap Solutions

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SICFET N-CH 1200V 44A TO247-3NTHL080N120SC1SICFET N-CH 1200V 44A TO247-30 - ImmediateSee Page for PricingView Details
DIODE SIC 1.2KV 22.5A TO252AAFFSD08120ADIODE SIC 1.2KV 22.5A TO252AA4453 - Immediate$12.95View Details
DGTL ISO 5KV 1CH GATE DVR 16SOICNCD57001DWR2GDGTL ISO 5KV 1CH GATE DVR 16SOIC1223 - Immediate$8.66View Details
IC GATE DRVR LOW-SIDE 24QFNNCP51705MNTXGIC GATE DRVR LOW-SIDE 24QFN711 - Immediate
84000 - Factory Stock
$8.02View Details
DIODE SIL CARBIDE 650V 8A TO263FFSB0665BDIODE SIL CARBIDE 650V 8A TO263480 - Immediate
8800 - Factory Stock
$5.94View Details
DIODE SIL CARB 1700V 25A TO2472NDSH25170ADIODE SIL CARB 1700V 25A TO24720 - Immediate$34.60View Details
Published: 2020-04-14