BCP56M High-Performance NPN Transistor
The onsemi medium-power, general purpose NPN BCP56M transistor is AEC-Q101 qualified for automotive applications
The onsemi BCP56M is a medium-power, general purpose NPN transistor designed for a wide range of amplifier and switching applications. Housed in the compact DFN2020-3 package, this transistor offers excellent thermal performance, making it ideal for surface mount applications where board space and reliability are critical. With a collector-emitter voltage (VCEO) of 80 V and a continuous collector current (IC) of 1 A, the BCP56M is well-suited for medium power applications. Its low collector-emitter saturation voltage (VCE(sat)) ensures efficient operation, while the wettable flank package design facilitates optimal automated optical inspection (AOI). The BCP56M is also AEC-Q101 qualified, making it suitable for automotive applications. This versatile transistor is RoHS compliant, halogen-free, and lead-free, ensuring it meets modern environmental standards.
- Medium-power NPN transistor
- VCEO: 80 V
- Continuous IC: 1 A
- Low VCE(sat)
- Superior thermal performance
- Compact DFN2020-3 package
- Wettable flank package for optimal AOI
- AEC-Q101 qualified
- RoHS compliant
- Halogen-free
- Lead-free
- Suitable for surface mount applications
- High DC current gain (hFE)
- Low noise figure
- High reliability
- General purpose amplification
- Switching applications
- Audio amplifier circuits
- Signal processing
- Automotive electronics
- Power management systems
- Consumer electronics
- Industrial control systems
- Communication equipment
- Medical devices
- Instrumentation
- Power supplies
- Motor control
- Lighting control
- Home automation
BCP56M High-Performance NPN Transistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NSVBCP56MTWG | TRANS NPN 80V 1A 3WDFNW | 0 - Immediate | $1.48 | View Details |
![]() | ![]() | BCP56MTWG | TRANS NPN 80V 1A 3WDFNW | 0 - Immediate | $1.39 | View Details |
![]() | ![]() | BCP5610MTWG | TRANS NPN 80V 1A 3WDFNW | 1750 - Immediate 24000 - Factory Stock | $1.39 | View Details |
![]() | ![]() | BCP5616MTWG | TRANS NPN 80V 1A 3WDFNW | 3000 - Immediate | $0.69 | View Details |