NCP4307 Secondary Synchronous Rectification Drivers

onsemi’s secondary side rectification drivers are ideal for high-efficiency SMPS topologies

Image of onsemi's NCP4307 Secondary Synchronous Rectification Driversonsemi’s NCP4307 series high-performance drivers are tailored to control a synchronous rectification MOSFET in switch mode power supplies. These high-performance drivers are versatile; they can be used in various topologies such as DCM or CCM flyback, quasi-resonant flyback, active clamp flyback, and forward. Self-supply capability and dual VCC pin option optimize designs for wide VOUT range applications, such as USB PD, and can be configured for high-side or low-side operations.

Features
  • Precise true secondary zero current detection
  • Dual supply pins
  • Self-supply
  • Positive dv/dt detection
  • Light load detection
Applications
  • USB PD
  • High-density SMPS

NCP4307 Secondary Synchronous Rectification Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SECONDARY SIDE SYNCHRONOUS RECTINCP4307AASNT1GSECONDARY SIDE SYNCHRONOUS RECTI2575 - Immediate$1.30View Details
SECONDARY SIDE SYNCHRONOUS RECTINCP4307FBSNT1GSECONDARY SIDE SYNCHRONOUS RECTI625 - Immediate
15000 - Factory Stock
$1.30View Details
SECONDARY SIDE SYNCHRONOUS RECTINCP4307FASNT1GSECONDARY SIDE SYNCHRONOUS RECTI5585 - Immediate$1.30View Details
SECONDARY SIDE SYNCHRONOUS RECTINCP4307WASNT1GSECONDARY SIDE SYNCHRONOUS RECTI9 - Immediate$1.30View Details
Published: 2023-09-22