RSL10 SiP
onsemi's fully certified RSL10 SiP significantly reduces time to market
onsemi's RSL10 SiP offers the easiest way to bring the industry's lowest power Bluetooth® Low Energy technology to wireless applications.
Fully certified to worldwide wireless standards (MIC, with FCC, CE, IC, and KCC pending), the RSL10 SiP significantly reduces time to market by removing the need for any additional antenna design considerations.
The ready-to-use RSL10 SiP features an integrated antenna, RSL10 radio SoC , and all passive components in a single, miniature package.
- Fully-certified to worldwide regulatory standards
- All-in-one solution
- Includes antenna, filtering, power management, passive components
- RSL10 radio SoC
- Easy design-in
- No antenna design considerations
- Solder pads with 0.7 mm pitch for easy mounting on standard PCBs
- Flexible, powerful radio SoC
- Dual-core architecture
- Voltage supply range 1.1 V to 3.3 V
- User-programmable
- Advanced wireless
- Supports Bluetooth low energy
- Supports 2.4 GHz custom protocols
- -94 dBm wireless sensitivity (WLCSP/QFN)
- Supports Firmware Over-the-Air (FOTA)
- Currently the industry's lowest power
- 1090 EEMBC® ULPMark™ CP @ 3 V
- 1260 EEMBC® ULPMark™ CP @ 2.1 V
- 62.5 nW deep sleep mode
- 7 mW peak receiving
- -17 dBm to +6 dBm Tx power (WLCSP/QFN)
- IoT edge-node applications
- Bluetooth low energy technology
- Energy harvesting
- Smart locks
- Appliances such as A/C and fans
- Wearables
- Fitness and trackers/wellness monitors
- Smart watches
- Lighting applications
Resources
RSL10 SiP
| Image | Manufacturer Part Number | Description | RF Family/Standard | Modulation | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCH-RSL10-101S51-ACG | IC RF TXRX+MCU BLE 51SIP | Bluetooth | 4FSK, FSK, GFSK, MSK, OQPSK | 2.36GHz ~ 2.5GHz | 943 - Immediate | $27.42 | View Details |
Development Boards
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RSL10-SIP-001GEVB | RSL10 SIP DEVELOPMENT BOA | 2.4GHz | Board(s) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BLE-SWITCH001-GEVB | EVAL RSL10 ENERGY HARVESTING | 2.4GHz | Board(s) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RSL10-USB001GEVK | RSL10 USB DONGLE | 2.4GHz | Board(s) | - | 32 - Immediate | $84.40 | View Details |