70 mm DC Fans

Orion’s 70 mm DC fans maximize airflow in a smaller space

Image of Orion OD7000 Series FanOriginally designed for cooling CPUs, Orion's 70 mm fans optimize performance in a slightly smaller package for a wide range of enclosure applications. These fans deliver airflows ranging from 28.5 CFM up to 48 CFM with low noise levels of 48.2 dBA down to 36.3 dBA.

There are three sizes available including 70 mm x 15.5 mm, 70 mm x 20 mm, and 70 mm x 25 mm. The 70 mm x 25 mm fans are also available in high performance models that boost airflow up to 57 CFM.

The 70 mm offering includes 12 VDC and 24 VDC versions. Additional IP ratings and special functions including thermal control, alarm, tachometer, and pulse-width modulation (PWM) are available. The UL94V-0 plastic frame and impeller is designed for a long operational life of 70,000 hours at +40°C.

OD7015 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 70X15.5MM 12VDC WIREOD7015-12MBFAN AXIAL 70X15.5MM 12VDC WIRE103 - Immediate
225 - Factory Stock
$27.99View Details
FAN AXIAL 70X15.5MM 12VDC WIREOD7015-12HHB01AFAN AXIAL 70X15.5MM 12VDC WIRE0 - Immediate$33.69View Details

OD7020 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 70X20MM 12VDC WIREOD7020-12HHB10AFAN AXIAL 70X20MM 12VDC WIRE393 - Immediate
600 - Factory Stock
$33.69View Details
FAN AXIAL 70X20MM 12VDC WIREOD7020-12HBFAN AXIAL 70X20MM 12VDC WIRE93 - Immediate
600 - Factory Stock
$24.43View Details

OD7025 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 70X25MM 24VDC WIREOD7025-24HHBFAN AXIAL 70X25MM 24VDC WIRE492 - Immediate
1100 - Factory Stock
$27.46View Details
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HBXCFAN AXIAL 70X25MM 12VDC WIRE827 - Immediate
500 - Factory Stock
$28.30View Details
FAN AXIAL 70X25MM 24VDC WIREOD7025-24MBFAN AXIAL 70X25MM 24VDC WIRE630 - Immediate
800 - Factory Stock
$27.46View Details
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HHB10AFAN AXIAL 70X25MM 12VDC WIRE90 - Immediate
600 - Factory Stock
$39.95View Details
FAN AXIAL 70X25MM 12VDC WIREOD7025-12HBXC01AFAN AXIAL 70X25MM 12VDC WIRE87 - Immediate
100 - Factory Stock
$33.69View Details
Updated: 2023-10-16
Published: 2015-12-09