SPL PL90 Laser Diode Rangefinders

ams OSRAM's SPL PL90 automotive-grade pulse lasers in plastic packages for industrial and automotive applications

Image of ams OSRAM's SPL LL90 Laser Diodeams OSRAM's laser diodes set the standard for automotive time-of-flight (ToF)-based sensors in automotive applications such as automatic emergency braking (AEB) and to support adaptive cruise control (ACC). Modern applications include indoor and outdoor robots, drones, and parking lot monitoring. These applications need a cost- and data-efficient method to determine if there are objects in a certain range or a specific object in a particular direction.

By using different optic setups, either a very large field of view in proximity to the laser or a distant object in a specific direction can be sampled and scanned. A distance of up to 1 km or 3,300 ft is possible with the right set-up.

In order to increase accuracy, a very short but powerful light pulse must be produced. An optimal value is 75 W laser light output in a few nanoseconds. A fast and silent power supply must be used as close to the laser diode as possible. A proof-of-concept with step-by-step instructions is available to be downloaded for the SPL PL90_3. These instructions apply to the SPL PL90 as well, for less power demanding applications.

The laser SPL LL90_3 is for wide-range, short distance sensing and it includes a driver circuit close to the laser diode to enable a very short and powerful pulse with relatively simple power electronics. More instructions can be downloaded from the application notes listed below:

SPL PL90_3 Proof of Concept Rangefinder

Features
  • Plastic package for high-volume applications
  • Nanostacks™ for optical peak power up to 75 W with 100 ns pulse width
  • Optical output power: 25 W to 75 W peak
  • Short pulses (1.4 ns demonstrated)
  • Wavelength: 905 nm
  • Operating temperature: -40°C to +85°C
  • Pulsed laser with integrated driver circuit and improved electromagnetic compatibility (EMC)
  • Qualified according to AEC Q101 automotive-standard
Applications
  • Laser rangefinders (golfers, hunters) up to 1 km
  • Traffic surveillance and speed control
  • Automotive: adaptive cruise control, pre-crash, and collision avoidance

SPL PL90 Laser Diodes

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
LASER DIODE 905NM 90W RAD 5.7MMSPL PL90_3LASER DIODE 905NM 90W RAD 5.7MM40A0 - Immediate$31.57View Details
LASER DIODE 905NM 30W RADIALSPL PL90LASER DIODE 905NM 30W RADIAL40A0 - Immediate$16.24View Details

SPL LL90_3 Laser Diode

ImageManufacturer Part NumberDescriptionVoltage - InputAvailable QuantityPriceView Details
LASER DIODE 905NM 70W RADIALSPL LL90_3LASER DIODE 905NM 70W RADIAL-0 - Immediate$31.53View Details
Published: 2018-09-19