HE-A Series High-Capacity 110 A Power Relays
Panasonic relays feature a 5 kA short-circuit current rating (SCCR) and a very low contact resistance
Panasonic HE-A series general power relays can achieve 90 A at 277 VAC switching capacity and 110 A carry current within a compact size of 33 mm x 38 mm x 38.8 mm. These high-capacity relays also feature an optional normally closed auxiliary contact for contact position monitoring and weld detection. Both features make the Panasonic HE-A series general power relay a valid alternative for contactor replacement.
The HE-A series relays feature a 5 kA short-circuit current rating (SCCR) and a very low contact resistance, which allows for a UL rating of 110 A carry current. These relays also have a mirror contact mechanism with an auxiliary contact compliant with IEC60947-4-1 to allow for weld detection. The HE-A series relays feature a low coil holding power of 310 mW which improves power consumption and reduces the coil temperature rise. Offered in both 12 VDC and 24 VDC coils along with an optional 1FormB weld detection contact, these relays provide customers with a variety of options to choose from.
Features
- Compact size and high capacity: 33 mm x 38 mm x 38.8 mm exterior dimensions for design miniaturization
- Maximum carrying current of 110 A is suitable for high-current applications (low heat generation)
- Normally-closed auxiliary contact option for weld detection
- 5 kA SCCR provides a safety feature for withstanding fault current
- Low operating power: 1.92 W
- Holding power: 0.31 W
- Electric vehicle supply equipment (EVSE)
- Industrial equipment
- Photovoltaic inverters
- Level 2 EV charging stations
- Industrial and inverters
- Solar panels
HE-A Series High-Capacity 110 A Power Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AHEA3192 | HE-A RELAY SERIES 1 FORM A 24VDC | 33 - Immediate | $71.10 | View Details |
![]() | ![]() | AHEA3191 | HE-A RELAY SERIES 1 FORM A 12VDC | 24 - Immediate | $71.10 | View Details |
![]() | ![]() | AHEA4191 | HE-A RELAY SERIES 1 FORM A 1 FOR | 89 - Immediate | $86.41 | View Details |
![]() | ![]() | AHEA4192 | HE-A RELAY SERIES 1 FORM A 1 FOR | 23 - Immediate | $86.41 | View Details |