LZ-N Series Power PCB Relays, EN60335-1 GWT Compliant
Panasonic’s LZ-N series are slim, low-profile relays with a height of 15.7 mm
Panasonic’s LZ-N relays have the optimized pin-compatibility of the LZ relay. The normally open contact and the change-over contact can switch loads up to 16 A/250 V at ambient temperatures of up to +105°C. The clearance and creepage distance between contact and coil is 10 mm minimum despite the relay’s very compact dimensions of 12.5 mm x 28.8 mm x 15.7 mm (W x L x H). Along with the wide range of possible applications in factory and building automation, the relays can be used in white goods thanks to their compliance with IEC/EN 60335-1 GWT. The single side stable LZ-N relays are available in the usual coil voltage steps from 5 V to 24 V.
Features
- 16 A switching current, 250 VAC switching voltage
- Contact arrangement: 1 Form A contact or 1 Form C
- Contact material: AgSnO2
- Compact design (W x L x H): 12.5 mm x 28.8 mm x 15.7 mm
- Breakdown voltage between contacts and coil: 5,000 VRMS
- Air and creepage distance between contacts and coil: 10 mm minimum
- Certification according to VDE, UL/C-UL
Applications
- Household electrical appliances
- Office equipment
- Industrial equipment
LZ-N Series Power PCB Relays, EN60335-1 GWT Compliant
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALZN1B05W | RELAY GEN PURPOSE SPDT 16A 5V | 8 - Immediate | $4.90 | View Details |
![]() | ![]() | ALZN1B09W | RELAY GEN PURPOSE SPDT 16A 9V | 70 - Immediate | $4.90 | View Details |
![]() | ![]() | ALZN1B12W | RELAY GEN PURPOSE SPDT 16A 12V | 154 - Immediate | $5.06 | View Details |
![]() | ![]() | ALZN1B18W | RELAY GEN PURPOSE SPDT 16A 18V | 18 - Immediate | $5.26 | View Details |
![]() | ![]() | ALZN1B24W | RELAY GEN PURPOSE SPDT 16A 24V | 202 - Immediate | $5.39 | View Details |
![]() | ![]() | ALZN1F05W | RELAY GEN PURPOSE SPDT 16A 5V | 90 - Immediate | $5.30 | View Details |
![]() | ![]() | ALZN1F09W | RELAY GEN PURPOSE SPDT 16A 9V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ALZN1F12W | RELAY GEN PURPOSE SPDT 16A 12V | 20 - Immediate | $5.30 | View Details |
![]() | ![]() | ALZN1F18W | RELAY GEN PURPOSE SPDT 16A 18V | 60 - Immediate | $5.85 | View Details |
![]() | ![]() | ALZN1F24W | RELAY GEN PURPOSE SPDT 16A 24V | 13 - Immediate | $5.46 | View Details |
![]() | ![]() | ALZN5B05W | RELAY GEN PURPOSE SPST 16A 5V | 74 - Immediate | $5.02 | View Details |
![]() | ![]() | ALZN5B09W | RELAY GEN PURPOSE SPST 16A 9V | 74 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ALZN5B12W | RELAY GEN PURPOSE SPST 16A 12V | 51 - Immediate | $5.02 | View Details |
![]() | ![]() | ALZN5B18W | RELAY GEN PURPOSE SPST 16A 18V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ALZN5B24W | RELAY GEN PURPOSE SPST 16A 24V | 33 - Immediate | $5.30 | View Details |
![]() | ![]() | ALZN5F05W | RELAY GEN PURPOSE SPST 16A 5V | 0 - Immediate | $5.22 | View Details |
![]() | ![]() | ALZN5F09W | RELAY GEN PURPOSE SPST 16A 9V | 13 - Immediate | $5.02 | View Details |
![]() | ![]() | ALZN5F12W | RELAY GEN PURPOSE SPST 16A 12V | 95 - Immediate | $5.22 | View Details |
![]() | ![]() | ALZN5F18W | RELAY GEN PURPOSE SPST 16A 18V | 45 - Immediate | $5.54 | View Details |
![]() | ![]() | ALZN5F24W | RELAY GEN PURPOSE SPST 16A 24V | 0 - Immediate | See Page for Pricing | View Details |