SF-Y Relays
Panasonic's compact relay family with forcibly guided contacts
Panasonic's SFY relay series features a force-guided contact structure that complies with EN 50205, Type A. This structure enables detection of contact welding and construction of a safety circuit. They have a small size and low profile - 4 pole: (L x W x H) 31.0 x 28.6 x 14.5 mm, 6 pole: (L x W x H) 39.0 x 28.6 x 14.5 mm, and offer different contact arrangements including: 4 pole: 2 Form A 2 Form B, 3 Form A 1 Form B; and 6 pole: 4 Form A 2 Form B, 5 Form A 1 Form B.
Applications
- Emergency stop switches
- Machine safety engineering
- Safety control units
- Automation technology
- Elevators
- Escalators
- Overcurrent protection with monitor contact
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection and semiconductors from Panasonic.
SF-Y
| Image | Manufacturer Part Number | Description | Contact Form | Contact Rating (Current) | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SFY3-DC5V | RELAY SAFETY 4PST 6A 5V | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 6100 - Immediate | View Details |
![]() | ![]() | SFY2-DC24V | RELAY SAFETY 4PST 6A 24V | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 472 - Immediate | View Details |
![]() | ![]() | SFY4-DC18V | RELAY SAFETY 6PST 6A 18V | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 396 - Immediate | View Details |
![]() | ![]() | SFY2-DC12V | RELAY SAFETY 4PST 6A 12V | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 674 - Immediate | View Details |
![]() | ![]() | SFY3-DC24V | RELAY SAFETY 4PST 6A 24V | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 198 - Immediate | View Details |
![]() | ![]() | SFY5-DC12V | RELAY SAFETY 6PST 6A 12V | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 179 - Immediate | View Details |
![]() | ![]() | SFY5-DC5V | RELAY SAFETY 6PST 6A 5V | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 0 - Immediate 19 - Marketplace | View Details |
![]() | ![]() | SFY4-DC24V | RELAY SAFETY 6PST 6A 24V | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY4-DC12V | RELAY SAFETY 6PST 6A 12V | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY5-DC24V | RELAY SAFETY 6PST 6A 24V | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY4-DC5V | RELAY SAFETY 6PST 6A 5V | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY2-DC18V | RELAY SAFETY 4PST 6A 18V | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY2-DC21V | RELAY SAFETY 4PST 6A 21V | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY2-DC5V | RELAY SAFETY 4PST 6A 5V | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY3-DC12V | RELAY SAFETY 4PST 6A 12V | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY4-DC21V | RELAY SAFETY 6PST 6A 21V | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY3-DC18V | RELAY SAFETY 4PST 6A 18V | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY3-DC21V | RELAY SAFETY 4PST 6A 21V | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY5-DC18V | RELAY SAFETY 6PST 6A 18V | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 0 - Immediate | View Details |
![]() | ![]() | SFY5-DC21V | RELAY SAFETY 6PST 6A 21V | 6PST-5NO/1NC (5 Form A, 1 Form B) | 6 A | 0 - Immediate | View Details |