ERA-8P Series Thin Film Chip Resistors
Panasonic's ERA-8P series high-voltage type thin film chip resistors offer high performance with low current noise and excellent linearity
Panasonic’s ERA-8P series thin film chip resistors have an exceptionally durable design for high ESD resistance. These resistors provide high accuracy with low resistance tolerance and low-temperature coefficient of resistance achieved by the thin-film process. The ERA-8P series offer high performance with low current noise, excellent linearity, and high reliability at +85°C 85% RH rated load within a -55°C to +155°C temperature range.
Panasonic’s ERA-8P series achieves a high limiting element voltage of 500 V at 1 MΩ, contributing to the components numbers reduction within a design. ESD-proof for high-voltage applications, the ERA-8P series is suitable for automotive applications such as BMS, inverters, onboard chargers, and appliance applications.
- High reliability: stable at high temperature and humidity (+85°C 85% RH rated load)
- Temperature range: –55°C to +155°C
- High accuracy: low resistance tolerance and low-temperature coefficient of resistance achieved by the thin-film process
- High performance: low current noise, excellent linearity
- AEC-Q200 and RoHS compliant
- Anti-ESD/ESD withstanding unique durable design for high ESD resistance:
- ERA-8P series (AEC-Q200-002 HBM guarantee at 4 kV)
- Anti-sulfurated: high resistance to sulfurization featuring original structure of metal plating and anti-sulfurated electrode material
- IEC 60115-8, JIS C 5201-8, and JEITA RC-2134V reference standard
- Automotive
- BMS
- Inverters
- Onboard chargers
- Energy
- Solar panels, including BMS and batteries
- Appliances
- Other
- Measurement equipment
- Factory automation
- Tooling devices and more
ERA-8P Series Thin Film Chip Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERA-8PEB4303V | RES 430K OHM 0.1% 1/4W 1206 | 5000 - Immediate | $2.01 | View Details |
![]() | ![]() | ERA-8PEB3903V | RES 390K OHM 0.1% 1/4W 1206 | 4997 - Immediate | $2.01 | View Details |
![]() | ![]() | ERA-8PEB1004V | RES 1 MOHM 0.1% 1/4W 1206 | 3193 - Immediate | $2.01 | View Details |
![]() | ![]() | ERA-8PEB2403V | RES 240K OHM 0.1% 1/4W 1206 | 3990 - Immediate | $2.01 | View Details |
![]() | ![]() | ERA-8PEB2203V | RES 220K OHM 0.1% 1/4W 1206 | 6025 - Immediate | $2.01 | View Details |
![]() | ![]() | ERA-8PEB3003V | RES 300K OHM 0.1% 1/4W 1206 | 4780 - Immediate | $2.01 | View Details |