Low Temperature Discharge Type NiMH Cell Useful for a Variety of Applications

Panasonic’s NiMH cell is ideal for a wide range of applications requiring a low temperature discharge type range (-30°C to 65°C for discharge)

Image of Panasonic's Low-Temperature NiHM CellPanasonic’s NiMH cell is ideal for a wide range of applications requiring a low temperature discharge type range and backup usage. Panasonic rechargeable NiMH batteries are designed to meet the requirement for increasingly higher levels of energy demanded by today’s electronic products. The nickel metal hydride batteries offer up to three times the capacity of same size standard nickel cadmium batteries. Due to their increased capacity and energy density features, users can expect a longer run time between charges.

Specifications

  • Size: A
  • Nominal voltage: 1.2 V
  • Minimum capacity (1/5C): 2800 mAh
  • Rapid charge current: 3000 mA
  • Rapid charge hours : 1 hr.
  • Diameter (in) (mm): 0.91+0/-0.04 (23.0+0/-1.0)
  • Height (in) (mm): 1.69+0/-0.06 (43.0+0/-1.5)
  • Approximate weight oz (g): 1.95 (55)

Low-Temperature NiMH Cell

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BATTERY NIMH 1.2V 2.45AH ABK-250AB01BATTERY NIMH 1.2V 2.45AH A717 - Immediate$9.96View Details
Published: 2015-10-07