Wireless Connectivity
Panasonic Wireless Connectivity Solutions include a wide range of technologies and provide the flexibility to easily choose and implement a wireless protocol that is best suited to an application from a single, world class supplier. Manufactured with design simplicity in mind, Panasonic’s RF Modules provide quick implementation of wireless communication without the need to invest in complex wireless hardware and software design. Panasonic Wireless Connectivity products combine the latest communication protocols with place-and-play modules for Bluetooth® Low Energy, Bluetooth Dual Mode, Wi-Fi, Wi-Fi Combo and more.
- Wireless Connectivity Overview
- Bluetooth
- Wi-Fi
- Wi-Fi Combo
- Mesh Networking
Wireless Connectivity Overview
Featured ProductBluetooth
Manufactured to handle a broad range of technologies, Panasonic’s Bluetooth modules can be designed into various types of electronic devices. Features include: High Data Rates, Seamless Transition from Bluetooth Classic to Bluetooth Low Energy, Reduced Power, Consumption (as low as 5mA) and Rapid Connection and Disconnection.
- Bluetooth Classic
- Multi-Mode
- Low Energy
Wi-Fi
Operating in the 2.4GHz ISM band, Panasonic’s Wi-Fi radio modules provide fast implementation of WLAN and Bluetooth in your designs. A flexible, system-on-chip (SoC) solution, these modules feature low-power operation and increased speed-to-market. Panasonic Wi-Fi radio modules offer the perfect blend of reliability and performance. And because they're a single chip solution, material costs decrease as well.
- Embedded
- Non-embedded multi-mode
- Non-embedded only
Wi-Fi Combo
Panasonic Wi-Fi Combo modules provide a comprehensive solution with the highest flexibility for connectivity in IoT applications. The simultaneous and independent operation of the two standards enables high data rates (802.11n) and low-power operation, such as Bluetooth Low Energy. They are used in applications including smart meters, medical devices, home automation and telemetry and more. Panasonic Wi-Fi Combo modules reduces design, test, and calibration effort resulting in reduced time-to-market compared to discrete solutions.
- Dual Band
Mesh Networking
A Wireless Mesh network based on the SNAP® (Synapse Network Application Protocol) software stack is instant-on, self-forming, and self-healing. Creating applications to run on the nodes forming the network is fast, efficient, updated over-the-air, and does not require embedded programming skills. In fact, users can administer and manage a SNAP based network without actually having to know anything about the details of wireless networks. This approach makes wireless technology accessible to a much broader range of users, including monitoring and control in consumer, commercial, industrial, and government markets. Uses range from building automation (lighting, security, HVAC) to industrial control and machine communication, medical monitoring, security applications and home automation.
- Frequency: 2.4 GHz
- Encryption: Available
- Network Size: 64k
- Battery Life: Years
- Speed: 250 kBs
Bluetooth
Bluetooth: Low Energy
PAN1780
The PAN1780 series Bluetooth 5.0 low-energy RF module is based on the Nordic nRF52840 single-chip controller. Its features enable a higher symbol rate or a significantly longer range. The channel selection algorithm (CSA#2) improves performance in high-interference environments, and the LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios
Features
- Includes Arm TrustZone CryptoCell 310 and supports secure boot (including root-of-trust (RoT))
- Up to 48 general-purpose I/Os (GPIOs) which are shared by up to four SPIs, two I²Cs, two UARTs, four PWMs, eight ADCs, one NFC-A, 32 kHz IN/OUT, and nRESET
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- Surface-mount type dimensions: 15.6 mm x 8.7 mm x 2 mm
- Same form factor as PAN1026A and PAN1762 but smaller pitch and more pins
- Nordic nRF52840 featuring Arm Cortex-M4F with 64 MHz
- Bluetooth 5.0 low energy including LE 2M and LE-coded PHY
- Embedded 1 MB Flash memory and 256 KB internal RAM
PAN1762
The PAN1762 Series is Panasonic’s Bluetooth 5.0 Low Energy RF Module based on the Toshiba TC35680 single-chip controller. The new Bluetooth 5.0 features with the new PAN1762 enable a higher symbol rate of 2 Mbps using the high-speed 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The new channel selection algorithm improves the performance in environments which are busy at 2.4 GHz.
Features
- Surface mount type dimensions: 15.6 mm x 8.7 mm x 1.9 mm
- Host mode, AT command mode, or stand-alone operation mode
- Eighteen general purpose IOs
- Toshiba TC35680 featuring Arm® Cortex®-M0 (selectable 16 MHz or 32 MHz operation frequency) with SWD interface
- 2x SPI, 2x I2C, UART, PWM, wake-up inputs, general purpose ADC
- 128 kB Flash memory and 128 kB internal RAM for application code and data patches
- Bluetooth stack in ROM, Flash memory available for application
PAN1761
The PAN1761 supports both BLE 4.1 and NFC (NFC Forum Type 3 Tag) based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows NFC to wake up BLE from standby using an NFC field and automatically initiate a Bluetooth connection. Highly secure Bluetooth connections are created using NFC to exchange link keys.
Features
- Unique combination of BLE and NFC
- NFC wakeup for products with zero standby power consumption
- Added security with BT pairing via NFC “out-of-band pairing”
- Android APK available for NFC pairing
- Select Bluetooth nodes individually via NFC
- Start mobile apps automatically
- Small 15.6 x 8.7 x 1.8 mm3 SMD package
- Same form factor and footprint as PAN1026 and PAN1760
- Integrated 2.4 GHz antenna, NFC antenna external (antenna pin)
- Compliant with NFC Forum Tag Type 3 for easy pairing initialization and transfer of small amounts of data (ISO/IEC18092)
- Bluetooth 4.1 (LE) embedded GATT profile with high-level API commands, compatible with Toshiba reference BLE profiles
- Operation as host-less, stand alone with 32 KB available for applications
- Standard SIG BLE and “SPP over BLE” profiles available
- Plug-in for Bluetooth developer studio available
PAN1760A
The PAN1760A series is a groundbreaking low power Bluetooth low energy (BLE) device, offering years of operation using only a CR2032 battery for simple, prompt, and sound IoT designs. With ample amount of RAM and embedded Flash, as well as simple-to-use programming interface utilizing AT-Commands, designing the PAN1760A series into any IoT device is an easy task, saving resources and time to market.
Features
- Embedded 256 kB Flash memory and 192 kB internal RAM (83 kB RAM for user application)
- UART, SPI, and I2C interface, PWM output, ADC (both external and internal), programmable I/O
- Standard SIG BLE GATT profiles and services as well as SPP-over-BLE profile
- Plug-in for BT SIG developer studio
- AT-Command mode, host mode, or stand-alone mode
- Simultaneous GAP central and peripheral support
- Over-the-air firmware update
- Support for BT SIG Mesh V1.0
Applications
- Wireless sensors
- Telemedicine
- Lighting solutions
- Industrial controllers
PAN1740A
The PAN1740A series has a fully integrated radio transceiver and baseband processor for Bluetooth 5.0 low energy. It can be used as a standalone application processor or as a data pump in hosted systems. The PAN1740A is optimized for remote control units (RCU) requiring support for voice commands and motion/gesture recognition, and its integrated audio unit (AU) offers an easy interface for MEMS microphones over PDM, external codecs over PCM/I2S, and a sample rate converter unit.
Features
- Pre-programmed BT/MAC address
- Includes 16 MHz and 32.768 kHz crystal calibrated up to 1 PPM
- Single-mode Bluetooth 5.0 system-on-chip
- Programmable Arm® Cortex®-M0 CPU
- Autonomous BTLE stand-alone operation
- Bluetooth v5.0 embedded GATT, low energy single mode
- Small 9.0 mm x 9.5 mm x 1.8 mm SMD package with antenna
- Less than a few µA in low power modes
- Integrated shielding to resist EMI
- No external components needed
- Peak power consumption 4.9 mA Rx and Tx
- Link budget 93 dBm (Rx sensitivity -93, Tx 0 dBm)
- Operating temperature range: -40°C to +85°C
- Integrated one-time-programmable memory: 64 kB
- Extended user RAM (96 kB)
- Bluetooth
- Complies to the Bluetooth 5 core specifications
- Suitable for Bluetooth mesh
- Dialog serial port service (DSPS) for easy UART communications
- USB dongle functionality
- Atmel µC includes Segger USB-to-UART programmer
- OTP cannot be damaged (fail-safe development)
- Runs with the Keil® compiler from Dialog® and Microsoft visual projects
- Runs with connection manager
- Can be used for software development on the fly
PAN1326C
PAN1326C series HCI Bluetooth RF module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use module format. The PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance.
Features and Benefits
- Bluetooth 4.2 compliant up to the HCI layer
- Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
- Fully qualified Bluetooth
- Dimensions: 9.0 mm x 9.5 mm x 1.8 mm (w x l x h)
- Operating temperature range: -40°C to +85°C
- Supply voltage range: 1.7 V to 4.8 V
- Based upon TI’s CC2564C
- RoHS and REACH compliant
- FCC and IC listed, CE compliant
Bluetooth Features
- Basic rate scatternet: up to three piconets simultaneously, one as master and two as slaves
- Provide assisted mode for HFP 1.6 wideband speech (WBS) profile or A2DP profile
- BLE concurrent peripheral and central, support up to 10 devices
- Integration of Bluetooth 4.2 low energy secure connections
Applications
- Heart rate monitors
- Blood glucose meters
- Industrial sensors
- Entertainment devices
- Mobile accessories
- Toys
PAN1026A
The PAN1026A embedded dual mode Bluetooth 4.2 RF module is an advanced, highly integrated dual mode Bluetooth 4.2 RF module that delivers high-speed operation with easy integration to current design.
Features and Benefits
- Operating temperature range: -45°C to +85°C
- Operational voltage: 2.7 V to 3.6 V
- Dimensions: 15.6 mm x 8.7 mm x 1.9 mm (width x length x height)
- Interlaced inquiry/page scan and extended inquiry response
- Transmission (TX) power control
- Improved PER (peak-error-rate) for BLE traffic
- FCC, IC, and CE approval are available
- RoHS and REACH compliant
Bluetooth Features
- Bluetooth 4.2 SPP basic rate (BR) profile and low energy (LE) module
- New - LE secure connections with ECDH
- New - extended MTU size (160 bytes)
- Extended GATT functionality
- Fast SPP classic connection/disconnection times
- Easy to use SDK
Applications
- Electronic logging devices
- Gaming
- Industrial
PAN1026
The PAN1026 features an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command-set API, and integrated antenna. This cost-engineered solution is based on a single-chip solution that integrates an ARM processor with a Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3 Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3 mS). Bluetooth Low Energy is designed to create low data-rate networks using a minimum amount of power.
Features
- Bluetooth version 4.0
- Industrial temperature range: -40°C to +85°C
- High sensitivity: -87 dbm
- Output power: 4 dbm
- Single VCC supply: 1.7 to 3.6 V
- Wi-Fi coexistence
- High-speed interfaces: USB 2.0 UART up to 4.3 Mbps
- Integrated ARM 32-bit processor
Applications
- iOS and Android devices
- Wireless sensors
- Cable replacement
- Instrumentation
- Medical
- Automotive
Wi-Fi
Embedded
PAN9420
The PAN9420 is specifically designed for highly integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators and a chip antenna. The PAN9420 series combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM, and in-system programmable Flash memory.
Features and Benefits
- Fully embedded: integrated full-featured network stack
- Contains all necessary IoT functionality (place-and-play)
- Integrated webserver with AJAX/JSON for web applications
- No stack or software implementation needed on a host MCU
- Simultaneous support of access-point and infrastructure mode
- Fully automatic IP configuration
- DHCP server offers IP configuration in AP mode
- Access by names (http:/ /yourdevice)
- Integrated TCP/IP network stack: IPv4, ARP, and AutoIP
- Supports Tls/Ssl, Https, And Wi-Fi security (WPA2) for secure data connection
- Over-the-air firmware update
- Two UART interfaces (command and transparent data)
- Integrated QSPI Flash memory for customer web contents and configuration file
- Programming via standard JTAG
- Evaluation kit with pre-installed web application for quick prototyping available
- Evaluation and development tool WiFigurator for Windows
- Getting started tutorials, PC tool, quick start guide
- Wide temperature ranges of -40°C to +85°C
- RoHS and REACH compliant
PAN9420 Additional Features
- Surface mount type (SMT) 29.0 mm x 13.5 mm x 2.66 mm
- Marvell® 88MW300 MCU/WLAN system-on-chip (Soc) inside
- Tx power up to +16 dBm at IEEE 802.11b
- Rx sensitivity of -97 dBm at IEEE 802.11b DSSS 1 Mbps
- 20 MHz channels up to 72 Mbps
- Power supply 3.0 V To 3.6 V
- Current consumption 150 mA (mix mode Tx/Rx at 11 b, 11 Mbps), 75 mA Rx, 310 mA Tx peak
- Power down mode less than 1 Ma power consumption
- Low power mode available
PAN9320/PAN9310
The PAN9310/9320 series are standalone 2.4 GHz Wi-Fi modules supporting the IEEE 802.11 b/g/n standards designed for applications where a small form factor and high throughput data rates are required. The modules are a cost-effective, power-efficient solution for WLAN applications.
Features
- Surface-mount type 29.0 mm x 13.5 mm x 2.66 mm3
- Fully embedded Wi-Fi module with integrated MCU, radio, Wi-Fi stack, antenna, and crystals
- Supports IEEE 802.11 b/g/n, security standards WEP, WPA, WPA2, and WPA2 PSK
- Tx Power up to +18 dBm (IEEE 802.11b CCK) and 14 dBm (IEEE 802.11g ODFM)
- High Rx sensitivity -98 dBm (IEEE 802.11b DSSS 1Mbps)
- Telnet, HTTP, AJAX, and JSON interfaces
- Simultaneous access point and infrastructure modes
- Supports TLS / SSL, https, and Wi-Fi security (WPA2) for secure data connections
- Plug-n-play name services (DHCP, DNS) and custom name access (http://yourdevice)
- Wireless update of radio driver and MCU firmware with integrated boot loader
- Marvell 88W8782 WAN SoC and 88MC200 (MCU) inside
- Integrated, extendable 1.5 MB Flash for web content and configuration file
- Easy-to-use evaluation board for quick development and reduced time to market
- Use of web technologies (HTML, JavaScript), no need for Wi-Fi stack implementation
- Ready-to-use internet access (integrated email server and cloud communication client)
- Getting started tutorials, libraries, and APIs
- Evaluation and development software WiFigurator for Windows
Embedded Wireless Applications
- Imaging platforms
- Gaming platforms
- Consumer electronics
- Portable applications
- Health and fitness
- Smart energy
- Asset monitoring tracking
- Location applications
- Industrial controls
- Commercial monitoring
- Medical devices
- Thermostat and control panels
PAN9055/PAN9045
PAN9055/9045 is a 2.4GHz ISM band wireless radio module for implementing WLAN and Bluetooth functionality into various electronic devices. The cost-effective, low-power operation, system-on-chip (SoC) solutions enable wireless network applications to be built with low total bill-of-material costs.
Features
- Surface Mount Type 22.75 x 13.5 x 2.4 mm3
- Wireless Local Area Network (WiFi) Technology
- Supports IEEE 802.11
- IEEE 802.11b/g Payload Data Rates
- IEEE 802.11n High-Throughput Data Rates
- IEEE 802.11i Security Standards AES-CCMP, WEP, TKIP, AES-CMAC and WAPI
- IEEE 802.11e Quality of Service (QoS)
- Coexistence Interface for External Co-Located 2.4GHz Radios (e.g. Bluetooth)
- Tx Power up to +18 dBm (IEEE 802.11b CCK) and 14dBm (IEEE 802.11g ODFM)
- High Rx Sensitivity -98dBm (IEEE 802.11b DSSS 1Mbps)
- Integrated Marvell® 88W8782 WLAN System-on-Chip (SoC) Solution
- High-Performance, Low-Power CPU Core
- Two Powerful, Independent DMA Channels
- Power Management Unit Sleep Clock (for Power Save Mode)
- Internal Crystal Oscillator (40MHz)
- USB2.0 or SDIO Interface
- Integrated Shielding to Resist EMI
PAN9020/PAN9010
PAN9020/9010 is a series of 2.4GHz ISM band wireless radio modules for implementing WLAN functionality into various electronic devices. The cost-effective, low-power operation, system-on-chip (SoC) solutions enable wireless network applications to be built with low total bill-of-material costs.
Features
- Surface Mount Type 22.75 x 13.5 x 2.4 mm3
- Wireless Local Area Network (WiFi) Technology
- Supports IEEE 802.11
- IEEE 802.11b/g Payload Data Rates
- IEEE 802.11n High-Throughput Data Rates
- IEEE 802.11i Security Standards AES-CCMP, WEP, TKIP, AES-CMAC and WAPI
- IEEE 802.11e Quality of Service (QoS)
- Coexistence Interface for External Co-Located 2.4GHz Radios (e.g. Bluetooth)
- Tx Power up to +18 dBm (IEEE 802.11b CCK) and 14dBm (IEEE 802.11g ODFM)
- High Rx Sensitivity -98dBm (IEEE 802.11b DSSS 1Mbps)
- Integrated Marvell® 88W8782 WLAN System-on-Chip (SoC) Solution
- High-Performance, Low-Power CPU Core
- Two Powerful, Independent DMA Channels
- Power Management Unit Sleep Clock (for Power Save Mode)
- Internal Crystal Oscillator (40MHz)
- USB2.0 or SDIO Interface
- Integrated Shielding to Resist EMI
Wi-Fi Combo
Dual Band
PAN9026
The PAN9026 series is a dual-band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11n) and low-power operation (Bluetooth Low Energy).
Features
- Dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi/BT combo module
- Supports 802.11i security standards through AES, CCMP, and more security mechanisms
- 802.11e quality of service is supported for multimedia applications
- IEEE 802.11n-compliant, 1x1 spatial stream with data rates up to MCS7 150 MbpsBluetooth 4.2 (includes LE) as well as future Bluetooth 5.0 features
- Dual simultaneous and independent WLAN and Bluetooth operation
- Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system (e.g. LTE)
- Indoor location and navigation with IEEE 802.11mc
- Power management with sleep clock
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
- Software Linux/Android driver
- Wide temperature range of -30°C to +85°C
- RoHS and REACH compliant
Mesh Networking
On 2.4 GHz
PAN1780
The PAN1780 series Bluetooth 5.0 low-energy RF module is based on the Nordic nRF52840 single-chip controller. Its features enable a higher symbol rate or a significantly longer range. The channel selection algorithm (CSA#2) improves performance in high-interference environments, and the LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios
Features
- Includes Arm TrustZone CryptoCell 310 and supports secure boot (including root-of-trust (RoT))
- Up to 48 general-purpose I/Os (GPIOs) which are shared by up to four SPIs, two I²Cs, two UARTs, four PWMs, eight ADCs, one NFC-A, 32 kHz IN/OUT, and nRESET
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- Surface-mount type dimensions: 15.6 mm x 8.7 mm x 2 mm
- Same form factor as PAN1026A and PAN1762 but smaller pitch and more pins
- Nordic nRF52840 featuring Arm Cortex-M4F with 64 MHz
- Bluetooth 5.0 low energy including LE 2M and LE-coded PHY
- Embedded 1 MB Flash memory and 256 KB internal RAM
PAN4620
PAN4620 series dual mode RF module is comprised of NXP’s Kinetis® KW41Z SoC - a 2.4 GHz 802.15.4 and Bluetooth Low Energy wireless radio microcontroller with an integrated Arm® Cortex®-M0+ core. An all-inclusive and comprehensive evaluation kit consisting of one daughterboard in an ESD bag is available for development.
General Features
- Same form factor and pinout as PAN1026, PAN1760, PAN1760A, and PAN1761
- Embedded 512 kB of Flash and 128 kB of SRAM
- UART, SPI, I2C, TSI, ADC and DAC, and programmable I/O
- Single and concurrent operation of IEEE 802.15.4 and BLE
- Open to various known application layers or proprietary solutions
- RoHS and REACH compliant
Advanced IoT and BLE Features
- IEEE 802.15.4 compliant
- Supporting software consisting of 802.15.4 MAC/PHY implementation
- Simple media access controller (SMAC) and certified thread stack
- Bluetooth LE 4.2 compliant implementation certified by Bluetooth SIG
- Supporting software consisting of BLE host stack and profiles, BLE, mesh, and IPv6 6LoBLE
- Bluetooth Developer Studio (BDS) plugin